Harwin M20-9970846

2.54mm (0.1") Pitch DIL Vertical PC Tail Pin Header, 8.5mm mating pin height, tin, 8+8 contacts
$ 0.602
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Harwin M20-9970846.

IHS

Datasheet1 page17 years ago

Farnell

element14 APAC

Inventory History

3 month trend:
+13.72%

CAD Models

Download Harwin M20-9970846 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2005-06-27
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Conn Unshrouded Header HDR 16 POS 2.54mm Solder ST Thru-Hole Bulk/Loose
Amphenol Communications Solutions67996-416HLF
16-Pin Header, Push-Pull, 2.54mm Pitch, 3A, 2.54μm Tin, Black, TH, 20.32mm L × 4.83mm H
Conn Unshrouded Header HDR 16 POS 2.54mm Solder ST Thru-Hole Bulk/Loose
Amphenol Communications Solutions77313-418-16LF
Conn Unshrouded Header HDR 16 POS 2.54mm Solder ST Top Entry Thru-Hole BergStik® Bulk
Amphenol Communications Solutions54102-T08-08
Conn Unshrouded Header HDR 16 POS 2.54mm Solder ST Top Entry Thru-Hole BERGSTIK® Bag
2.54mm (0.1) Pitch DIL Vertical PC Tail Pin Header, 7mm mating pin height, gold (hi-temp mould)

Descriptions

Descriptions of Harwin M20-9970846 provided by its distributors.

2.54mm (0.1") Pitch DIL Vertical PC Tail Pin Header, 8.5mm mating pin height, tin, 8+8 contacts
Conn Unshrouded Header M 8 POS 2.54mm Solder ST Thru-Hole Bulk/Loose
Header, Extended, 2Row, 8Way; |Harwin M20-9970846
Cuttable,Header,Push-Pull 2 16pin Push-pull type Male Pin Black Through hole mounting 20.32mm(Length)
2.54mm (0.1) Pitch DIL Vertical Through
HEADER, EXTENDED, 2ROW, 8WAY; Pitch Spacing: 2.54mm; No. of Contacts: 16Contacts; Gender: Header; Product Range: M20 Series; Contact Termination Type: Through Hole; No. of Rows: 2Rows; Contact Plating: Tin Plated Contacts; Cont
Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle
8+8 MALE DIL VERT THROUGHBOARD

Manufacturer Aliases

Harwin has several brands around the world that distributors may use as alternate names. Harwin may also be known as the following names:

  • Harwin Inc
  • HARWIN PLC
  • HARWIN PTE LTD
  • HARWIN ASIA PTE LTD
  • hawin
  • HARWIN INC (VA)
  • HWN
  • HARWIN ASIA
  • Harwin / Datamate
  • HARWIN DC02
  • Harwing
  • HARWIN Datasheet
  • HARWIN INTERCONNECT PLC
  • HARWIN INCORPORATED
  • HARWIN (EMBASE
  • HARWINPL
  • HARWINSTOCK
  • HARWIN (MC)
  • HARWI
  • HAR