Mill-Max 110-93-628-41-801000

Conn, IC Socket, DIP, 28, Integral Decoupling Capacitor, Open, 110 Series, Thru-hole
$ 7.851
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mill-Max 110-93-628-41-801000.

IHS

Datasheet3 pages4 years ago

Sager Electronics

element14 APAC

Mouser

Future Electronics

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 7.851
$ 9.98
Stock
15,205
4,673
Authorized Distributors
6
6
Gender
-
-
Pitch
2.54 mm
2.54 mm
Number of Contacts
28
28
Number of Rows
2
2
Mount
Through Hole
Through Hole
Termination
Solder
Solder
Orientation
Straight
Straight
Contact Plating
Gold, Tin
Gold
Housing Material
Plastic
Plastic
Contact Material
Copper
Copper

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2005-12-09
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Conn Unshrouded Header HDR 28 POS 2.54mm Solder ST Top Entry Thru-HoleC-Grid Bag
TE Connectivity9-1437539-1
IC Socket, DIP28, 28 Contact(s), 2.54mm Term Pitch, 15.24mm Row Spacing, Solder
TE Connectivity9-1437539-2
IC Socket, DIP28, 28 Contact(s), 2.54mm Term Pitch, 15.24mm Row Spacing, Solder
TE Connectivity5-1437536-6
500 SERIES DIP ECONOM, 528-AG11D-ES=SOCKET ASSEMBLY | TE Connectivity 5-1437536-6
TE Connectivity / AMP6-534998-4
Connector Socket Strip RCP 28 POS 2.54mm Solder ST Thru-Hole Gang of Tubes
28pin 2.54mm 2 2.54mm Breakaway,Header,Push-Pull 3A 380nm 35.56mm*5.08mm*5.08mm

Descriptions

Descriptions of Mill-Max 110-93-628-41-801000 provided by its distributors.

CONN, IC SOCKET, DIP,28,INTEGRAL DECOUPLING CAPACITOR, OPEN,110 SERIES, THRU-HOLE
Conn DIP Socket SKT 28 POS 2.54mm Solder ST Thru-Hole Tube
28 Position 7.62 mm Row Spacing 2.54 mm Pitch Through Hole Dip Socket
IC Socket, DIP28, 28 Contact(s)
DIP SOCKET, 28 POSITION, THROUGH HOLE
ER - Socket, DIP;Open;4-Finger
RS APAC
IC & Component Sockets 28P TIN PIN GLD CONT
Dip Socket, 28 Position, Through Hole; Rango De Producto:Serie 110; Conector, Tipo:Dip Socket; Núm. De Contactos:28; Espaciado, Paso:2.54Mm; Paso De Fila:15.24Mm; Contacto, Chapado:Dorado; Contacto, Material:Beryllium Copper Alloy |Mill-Max 110-93-628-41-801000

Manufacturer Aliases

Mill-Max has several brands around the world that distributors may use as alternate names. Mill-Max may also be known as the following names:

  • MILMAX
  • MILL-MAX MFG CORP
  • Mill-Max Manufacturing Corp
  • MILL
  • MILL-MAX MFG
  • Mill-Max Manufacturing
  • MILL-M
  • PRD
  • MILL-MAX MANUFACTURI
  • MILL-MAX MANUFACTURING CORP (VA)
  • MILL-MAX (PINS)
  • MILL-MAX (SOCKETS)
  • MILL-MAX CORP
  • Mill-Max Manufa
  • MILL-MAXX
  • MILL-MAXPC
  • MILL-MAX MFG Corporation
  • MILL-MAX MGF CORP
  • MIL
  • MILL-MAX TX14p
  • MILL-MAX:OBSOLETE NO
  • Mill-Max Manufacturring Corp
  • MCI TRANSFORMER CORP
  • MILL-MAX MANUF CORP
  • Mill-Max - Custom