Mill-Max 110-43-624-41-001000

Conn DIP Socket SKT 24 POS 2.54mm Solder ST Thru-Hole Tube
$ 3.005
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mill-Max 110-43-624-41-001000.

IHS

Datasheet3 pages4 years ago

element14 APAC

Farnell

Mouser

Sager Electronics

Inventory History

3 month trend:
+34.69%

Alternate Parts

Price @ 1000
$ 3.005
$ 1.172
$ 1.172
Stock
4,429
13,037
13,037
Authorized Distributors
6
6
6
Gender
-
-
-
Pitch
2.54 mm
2.54 mm
2.54 mm
Number of Contacts
24
24
24
Number of Rows
2
2
2
Mount
Through Hole
Through Hole
Through Hole
Termination
Solder
Solder
Solder
Orientation
Straight
Straight
Straight
Contact Plating
Gold
Tin
Tin
Housing Material
Polyethylene
Polyethylene
Polyethylene
Contact Material
Copper
Copper
Copper

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2006-01-03
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

TE Connectivity1-826632-2
Board Connector, 24 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Green Insulator
TE Connectivity6-1437539-9
IC Socket, DIP24, 24 Contact(s), 2.54mm Term Pitch, 15.37mm Row Spacing, Solder
TE Connectivity7-1437539-6
IC Socket, DIP24, 24 Contact(s), 2.54mm Term Pitch, 0.295inch Row Spacing, Solder
Conn Unshrouded Header HDR 24 POS 2.54mm Solder ST Thru-Hole C-Grid Bag
Conn Shrouded Header (4 Sides) HDR 24 POS 2.54mm Solder ST Top Entry Thru-Hole C-Grid® Tray
Conn Unshrouded Header HDR 24 POS 2.54mm Solder ST Top Entry Thru-Hole C-Grid Bag

Descriptions

Descriptions of Mill-Max 110-43-624-41-001000 provided by its distributors.

Conn DIP Socket SKT 24 POS 2.54mm Solder ST Thru-Hole Tube
24 Positions 15.24 mm Row Spacing 2.54 mm Pitch Through Hole Dip Socket
DIP Low Profile Sockets 24P TIN PIN GLD CONT
IC Socket, DIP24, 24 Contact(s)
IC SOCKET, DIP, 2.54MM, 24 POSITION
IC SOCKET, DIP, 2.54MM, 24 POSITION; Product Range:-; Connector Type:DIP Socket; No. of Contacts:24Contacts; Pitch Spacing:2.54mm; Row Pitch:15.24mm; Contact Plating:Gold Plated Contacts; Contact Material:Beryllium Copper
Ic Socket, Dip, 2.54Mm, 24 Position; Rango De Producto:-; Conector, Tipo:Dip Socket; Núm. De Contactos:24; Espaciado, Paso:2.54Mm; Paso De Fila:15.24Mm; Contacto, Chapado:Dorado; Contacto, Material:Beryllium Copper Alloy |Mill-Max 110-43-624-41-001000

Manufacturer Aliases

Mill-Max has several brands around the world that distributors may use as alternate names. Mill-Max may also be known as the following names:

  • MILMAX
  • MILL-MAX MFG CORP
  • Mill-Max Manufacturing Corp
  • MILL
  • MILL-MAX MFG
  • Mill-Max Manufacturing
  • MILL-M
  • PRD
  • MILL-MAX MANUFACTURI
  • MILL-MAX MANUFACTURING CORP (VA)
  • MILL-MAX (PINS)
  • MILL-MAX (SOCKETS)
  • MILL-MAX CORP
  • Mill-Max Manufa
  • MILL-MAXX
  • MILL-MAXPC
  • MILL-MAX MFG Corporation
  • MILL-MAX MGF CORP
  • MIL
  • MILL-MAX TX14p
  • MILL-MAX:OBSOLETE NO
  • Mill-Max Manufacturring Corp
  • MCI TRANSFORMER CORP
  • MILL-MAX MANUF CORP
  • Mill-Max - Custom

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1104362441001000