TE Connectivity 1-826632-2

Board Connector, 24 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Green Insulator
$ 2.478
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-826632-2.

IHS

Datasheet5 pages2 years ago

TE Connectivity

Master Electronics

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+43.89%

CAD Models

Download TE Connectivity 1-826632-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1987-05-01
Lifecycle StatusProduction (Last Updated: 9 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 9 months ago)

Related Parts

TE Connectivity1-215307-2
TE Connectivity AMPMODU HV100 Series Receptacle, 24-Pin, 2.54mm Pitch, Right Angle, TH
TE Connectivity5102153-5
Board Connector, 24 Contact(s), 2 Row(s), Male, Straight, Solder Terminal
Amphenol Communications Solutions67997-224HLF
Conn Unshrouded Header HDR 24 POS 2.54mm Solder ST Thru-Hole Poly Bag
Amphenol Communications Solutions67996-124HLF
Conn Unshrouded Header HDR 24 POS 2.54mm Solder ST Top Entry Thru-Hole BergStik®
Amphenol Communications Solutions71991-312LF
Conn Socket Strip F 24 POS 2.54mm Solder ST Top Entry Thru-Hole Tube
2500 ROHS3Compliant 2009 Keying Slot Connector Header -55C~105C 1.75A 30.0muin 0.76mum

Descriptions

Descriptions of TE Connectivity 1-826632-2 provided by its distributors.

Board Connector, 24 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Green Insulator
Conn Unshrouded Header HDR 24 POS 2.54mm Solder ST Top Entry Thru-Hole Carton
BTB CONN, HEADER, 24POS, 2ROW, 2.54MM; Pitch Spacing:2.54mm; No. of Contacts:24Contacts; Gender:Header; Product Range:-; Contact Termination Type:Through Hole; No. of Rows:2Rows; Contact Plating:Gold Plated Contacts; Contact Material:Phosphor Bronze; SVHC:No SVHC (27-Jun-2018)
HEADER, STRAIGHT, 2X12WAY; Connector Type:Wire to Board; Series:AMPMODU; Contact Termination:Through Hole Vertical; Gender:Header; No. of Contacts:24; No. of Rows:2; Pitch Spacing:2.54mm; Contact Plating:Gold; Contact Material:Phosphor Bronze; Connector Type:Wire to Board; Contact Material:Phosphor Bronze; Contact Plating:Gold; Current Rating:3A; Flammability Rating:UL94V-0; Housing:Green, glass filled polyester; Lead Spacing:2.54mm; No. of Poles:24; No. of Ways:2 x 12; Pin Length:6.7mm; Row Pitch:2.54mm; Termination Method:Solder

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-826632-2 .