Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 7-1437539-6

IC Socket, DIP24, 24 Contact(s), 2.54mm Term Pitch, 0.295inch Row Spacing, Solder
$ 2.15
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 7-1437539-6.

Electro Sonic

Datasheet4 pages15 years ago

JRH Electronics

Sager Electronics

RS (Formerly Allied Electronics)

Jameco (USA)

Inventory History

3 month trend:
-1.31%

CAD Models

Download TE Connectivity 7-1437539-6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.15
$ 10.75
$ 10.75
Stock
61,085
54,972
54,972
Authorized Distributors
6
6
6
Gender
Female
Female
Female
Pitch
2.54 mm
2.54 mm
2.54 mm
Number of Contacts
24
24
24
Number of Rows
2
2
2
Mount
Through Hole, Vertical
Vertical
Vertical
Termination
Solder
Solder
Solder
Orientation
Straight
Straight
Straight
Contact Plating
Gold
Gold
Gold
Housing Material
Polyester
Polyester
Polyester
Contact Material
Copper
Copper
Copper

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2005-05-27
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2014-11-03
LTD Date2015-02-03

Related Parts

Boardmount Socket, 929 Series, 929852011210 | 3M 929852-01-12-10
80000909020 929852-01-12-Ra=24/.100/str/skt/2R/.125/bm/10U/rohs Rohs Compliant: Yes
TE Connectivity9-1437539-2
IC Socket, DIP28, 28 Contact(s), 2.54mm Term Pitch, 15.24mm Row Spacing, Solder
TE Connectivity9-1437539-1
IC Socket, DIP28, 28 Contact(s), 2.54mm Term Pitch, 15.24mm Row Spacing, Solder
Amphenol Communications SolutionsDIP320011B
IC Socket, DIP20, 20 Contact(s), 2.54mm Term Pitch, 7.62mm Row Spacing, Solder
TE Connectivity1-829264-0
Connector, Rcpt, 10Pos, 2Row, 2.54Mm; |Te Connectivity Amp 1-829264-0
TE Connectivity4-1437536-0
Socket, DIP; 4-Fingered; 24 Pos.; 0.100In.cen.; Thru Hole; 0.600In.; Ber. Copper; Gold
TE Connectivity3-1437536-8
IC Socket, DIP24, 24 Contact(s), 2.54mm Term Pitch, 7.62mm Row Spacing, Solder
TE Connectivity390261-8
Conn DIP Socket SKT 24 POS 2.54mm Solder ST Thru-Hole Tube
TE Connectivity2-641615-2
IC Socket, DIP28, 28 Contact(s), 2.54mm Term Pitch, 15.24mm Row Spacing, Solder
TE Connectivity2-1437536-5
Socket, DIP; 20Pins; 500 Series Machined Contact; Closed; 0.3In.; Beryllium Copper; Go
TE Connectivity / AMP2-640359-3
IC Socket, DIP18, 18 Contact(s), 2.54mm Term Pitch, 7.62mm Row Spacing, Solder

Descriptions

Descriptions of TE Connectivity 7-1437539-6 provided by its distributors.

IC Socket, DIP24, 24 Contact(s), 2.54mm Term Pitch, 0.295inch Row Spacing, Solder
Connector DIP Socket 24 Position 2.54mm Solder Straight Through Hole Tube
Conn DIP Socket SKT 24 POS 2.54mm Solder ST Thru-Hole Box/Tube
24 Position 7.62 mm Row Spacing 2.54 mm Centerline Through Hole Dip Socket
DIP IC Economy Sockets 24 POS THRU HOLE
IC & Component Sockets 24 POSITION DIP
CONN IC DIP SOCKET 24POS TINLEAD
TE Connectivity 7-1437539-6 IC插座
RS APAC

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 714375396
  • 824-AG31D-ES