Mill-Max 110-43-316-41-001000

DIP Socket, Solder Tail, Open Frame, Thru Hole, Tin Shell, Gold Contact, 3 Amps
$ 1.767
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mill-Max 110-43-316-41-001000.

IHS

Datasheet3 pages4 years ago

Farnell

element14 APAC

RS (Formerly Allied Electronics)

Sager Electronics

Inventory History

3 month trend:
+22.14%

CAD Models

Download Mill-Max 110-43-316-41-001000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.767
$ 0.852
$ 0.852
Stock
46,454
20,762
20,762
Authorized Distributors
6
6
6
Gender
-
-
-
Pitch
2.54 mm
2.54 mm
2.54 mm
Number of Contacts
16
16
16
Number of Rows
2
2
2
Mount
Through Hole
Surface Mount, Through Hole
Surface Mount, Through Hole
Termination
Solder
Solder
Solder
Orientation
Straight
Straight
Straight
Contact Plating
Gold
Tin
Tin
Housing Material
PBT
Polyethylene
Polyethylene
Contact Material
Copper
Copper
Copper

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Conn Unshrouded Header HDR 16 POS 2.54mm Solder ST Thru-Hole
TE Connectivity5103309-3
Conn Shrouded Header (4 Sides) HDR 16 POS 2.54mm Solder ST Top Entry Thru-Hole Tube
CONN HEADER VERT 16POS 2.54MM / Connector Header Through Hole 16 position 0.100" (2.54mm)
Amphenol Communications Solutions66953-008LF
Dubox® 2.54mm, BtB conn. PCB Mounted Rec., Vertical, Thru, top entry dbl row 16
Conn Shrouded Header HDR 16 POS 2.54mm Solder ST Thru-Hole Each
TE Connectivity215309-2
Conn Socket Strip SKT 4 POS 2.54mm Solder ST Thru-Hole Carton

Descriptions

Descriptions of Mill-Max 110-43-316-41-001000 provided by its distributors.

DIP SOCKET, SOLDER TAIL, OPEN FRAME, THRU HOLE, TIN SHELL, GOLD CONTACT, 3 AMPS
Conn DIP Socket SKT 16 POS 2.54mm Solder ST Thru-Hole Tube
16 Position 7.62 mm Row Spacing 2.54 mm Pitch Through Hole Dip Socket
DIP Low Profile Sockets 16P TIN PIN GLD CONT
STANDRD SOLDER TAIL DIP S LINEMIN100.00/PKGTYPET
IC Socket, DIP16, 16 Contact(s)
DIP SOCKET, 16POS, THROUGH HOLE; No. of Contacts: 16Contacts; Connector Type: DIP Socket; Pitch Spacing: 2.54mm; Product Range: 110 Series; Row Pitch: 7.62mm; Contact Material: Beryllium Copper; Contact Plating: Gold Plated Con
Dip Socket, 16 Position, Through Hole; Rango De Producto:Serie 110; Conector, Tipo:Dip Socket; Núm. De Contactos:16; Espaciado, Paso:2.54Mm; Paso De Fila:7.62Mm; Contacto, Chapado:Dorado; Contacto, Material:Beryllium Copper Alloy |Mill-Max 110-43-316-41-001000

Manufacturer Aliases

Mill-Max has several brands around the world that distributors may use as alternate names. Mill-Max may also be known as the following names:

  • MILMAX
  • MILL-MAX MFG CORP
  • Mill-Max Manufacturing Corp
  • MILL
  • MILL-MAX MFG
  • Mill-Max Manufacturing
  • MILL-M
  • PRD
  • MILL-MAX MANUFACTURI
  • MILL-MAX MANUFACTURING CORP (VA)
  • MILL-MAX (PINS)
  • MILL-MAX (SOCKETS)
  • MILL-MAX CORP
  • Mill-Max Manufa
  • MILL-MAXX
  • MILL-MAXPC
  • MILL-MAX MFG Corporation
  • MILL-MAX MGF CORP
  • MIL
  • MILL-MAX TX14p
  • MILL-MAX:OBSOLETE NO
  • Mill-Max Manufacturring Corp
  • MCI TRANSFORMER CORP
  • MILL-MAX MANUF CORP
  • Mill-Max - Custom

Part Number Aliases

This part may be known by these alternate part numbers:

  • 110-43-316-41-001000 .
  • 1104331641001000