Mill-Max 110-41-316-41-001000

Conn DIP Socket SKT 16 POS 2.54mm Solder ST Thru-Hole Tube
$ 1.36
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mill-Max 110-41-316-41-001000.

IHS

Datasheet1 page9 years ago

Future Electronics

Sager Electronics

Arrow Electronics

Inventory History

3 month trend:
-3.22%

Alternate Parts

Price @ 1000
$ 1.36
$ 1.759
$ 1.759
Stock
7,177
40,686
40,686
Authorized Distributors
6
6
6
Gender
-
-
-
Pitch
2.54 mm
2.54 mm
2.54 mm
Number of Positions
16
16
16
Number of Rows
2
2
2
Mount
Through Hole
Through Hole
Through Hole
Contact Plating
Gold
Gold
Gold
Housing Material
Polyethylene
PBT
PBT
Connector Type
-
DIP, Socket
DIP, Socket
Current Rating
3 A
3 A
3 A
Number of Contacts
16
16
16
Contact Material
Copper
Gold, Nickel, Tin
Gold, Nickel, Tin

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2006-01-03
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity5103309-1
Conn Shrouded Header (4 Sides) HDR 10 POS 2.54mm Solder ST Top Entry Thru-Hole Tube
TE Connectivity5103308-2
Header; Pin; Vertical; Copper Alloy; Thermoplastic; 14; 0.100 x 0.100 in.; 1 A
TE Connectivity5103309-5
Conn Shrouded Header (4 Sides) HDR 20 POS 2.54mm Solder ST Top Entry Thru-Hole Tube
2.00mm Pitch, Milli-Grid Female Crimp Terminal, 0.38µm Select Gold Plating, Bag, Lead free
MOLEX 43030-0009 Crimp Terminal Female Select Gold Plated 20-24 AWG, Bag
2.00mm Pitch, Micro-Latch Female Crimp Terminal, Tin (Sn) Plating, 24-30 AWG, Bag

Descriptions

Descriptions of Mill-Max 110-41-316-41-001000 provided by its distributors.

Conn DIP Socket SKT 16 POS 2.54mm Solder ST Thru-Hole Tube
16 Positions 7.62 mm Row Spacing 2.54 mm Pitch Through Hole Dip Socket
Standrd Solder Tail Dip Socket |Mill-Max 110-41-316-41-001000
IC Socket, DIP16, 16 Contact(s)
STANDRD SOLDER TAIL DIP S PKGTYPET
IC & Component Sockets 16 PIN SKT 200u Sn

Manufacturer Aliases

Mill-Max has several brands around the world that distributors may use as alternate names. Mill-Max may also be known as the following names:

  • MILMAX
  • MILL-MAX MFG CORP
  • Mill-Max Manufacturing Corp
  • MILL
  • MILL-MAX MFG
  • Mill-Max Manufacturing
  • MILL-M
  • PRD
  • MILL-MAX MANUFACTURI
  • MILL-MAX MANUFACTURING CORP (VA)
  • MILL-MAX (PINS)
  • MILL-MAX (SOCKETS)
  • MILL-MAX CORP
  • Mill-Max Manufa
  • MILL-MAXX
  • MILL-MAXPC
  • MILL-MAX MFG Corporation
  • MILL-MAX MGF CORP
  • MIL
  • MILL-MAX TX14p
  • MILL-MAX:OBSOLETE NO
  • Mill-Max Manufacturring Corp
  • MCI TRANSFORMER CORP
  • MILL-MAX MANUF CORP
  • Mill-Max - Custom

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1104131641001000