Mill-Max 110-13-624-41-001000

Socket DIP Open 4-FINGER 24 Pos. Solder 0.6IN. 30MUIN. Gold 50V 3A -25 to 85DEG
$ 5.34
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mill-Max 110-13-624-41-001000.

IHS

Datasheet3 pages8 years ago

element14 APAC

Farnell

RS (Formerly Allied Electronics)

Sager Electronics

Inventory History

3 month trend:
-27.48%

CAD Models

Download Mill-Max 110-13-624-41-001000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.34
$ 1.172
$ 1.172
Stock
1,972
13,135
13,135
Authorized Distributors
6
6
6
Gender
-
-
-
Pitch
2.54 mm
2.54 mm
2.54 mm
Number of Positions
24
24
24
Number of Rows
2
2
2
Mount
Through Hole
Through Hole
Through Hole
Termination
Solder
Solder
Solder
Orientation
Straight
Straight
Straight
Contact Plating
Gold
Tin
Tin
Housing Material
PBT
Polyethylene
Polyethylene
Contact Material
Gold, Nickel
Copper
Copper

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2006-02-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity1-826632-2
Board Connector, 24 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Green Insulator
TE Connectivity6-1437539-9
IC Socket, DIP24, 24 Contact(s), 2.54mm Term Pitch, 15.37mm Row Spacing, Solder
TE Connectivity7-1437539-6
IC Socket, DIP24, 24 Contact(s), 2.54mm Term Pitch, 0.295inch Row Spacing, Solder
2.54mm Pitch C-Grid III Header Dual Row Vertical 24 Circuits 0.38um Gold Selective Plating
Low Profile, Surfacemount, Straight and Right Angle ThroughHole | 3M N2524-6002-RB
Conn Unshrouded Header HDR 24 POS 2.54mm Solder ST Thru-Hole C-Grid Bag

Descriptions

Descriptions of Mill-Max 110-13-624-41-001000 provided by its distributors.

SOCKET DIP OPEN 4-FINGER 24 POS. SOLDER 0.6IN. 30MUIN. GOLD 50V 3A -25 TO 85DEG
Conn DIP Socket SKT 24 POS 2.54mm Solder ST Thru-Hole Tube
DIP SOCKET, 24 POSITION, THROUGH HOLE; Product Range:110 Series; Connector Type:DIP Socket; No. of Contacts:24; Pitch Spacing:2.54mm; Row Pitch:15.24mm; Contact Plating:Gold Plated Contacts; Contact Material:Beryllium Copper
Dip Socket, 24 Position, Through Hole; Rango De Producto:Serie 110; Conector, Tipo:Dip Socket; Núm. De Contactos:24; Espaciado, Paso:2.54Mm; Paso De Fila:15.24Mm; Contacto, Chapado:Dorado; Contacto, Material:Beryllium Copper Alloy |Mill-Max 110-13-624-41-001000

Manufacturer Aliases

Mill-Max has several brands around the world that distributors may use as alternate names. Mill-Max may also be known as the following names:

  • MILMAX
  • MILL-MAX MFG CORP
  • Mill-Max Manufacturing Corp
  • MILL
  • MILL-MAX MFG
  • Mill-Max Manufacturing
  • MILL-M
  • PRD
  • MILL-MAX MANUFACTURI
  • MILL-MAX MANUFACTURING CORP (VA)
  • MILL-MAX (PINS)
  • MILL-MAX (SOCKETS)
  • MILL-MAX CORP
  • Mill-Max Manufa
  • MILL-MAXX
  • MILL-MAXPC
  • MILL-MAX MFG Corporation
  • MILL-MAX MGF CORP
  • MIL
  • MILL-MAX TX14p
  • MILL-MAX:OBSOLETE NO
  • Mill-Max Manufacturring Corp
  • MCI TRANSFORMER CORP
  • MILL-MAX MANUF CORP
  • Mill-Max - Custom