Micron MT48LC8M16A2B4-6A:L

128Mb £¨8M x 16£© 8Mx16 3V 100mA 3.6V 167MHz Parallel 16bit BGA
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Micron MT48LC8M16A2B4-6A:L.

IHS

Datasheet85 pages11 years ago

HQonline

SHENGYU ELECTRONICS

CAD Models

Download Micron MT48LC8M16A2B4-6A:L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 15.102
Stock
348,345
373,576
Authorized Distributors
0
3
Case/Package
-
-
Number of Pins
54
54
Memory Type
RAM, SDRAM
RAM, SDRAM
Density
128 Mb
128 Mb
Address Bus Width
14 b
14 b
Access Time
5.4 ns
5.4 ns
Frequency
167 MHz
167 MHz
Interface
Parallel
Parallel
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.02
Introduction Date1996-10-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2019-07-10
LTD Date2020-01-10

Related Parts

DRAM Chip SDRAM 128M-Bit 8M x 16 3.3V 54-Pin TFBGA
DRAM Chip SDRAM 128Mbit 8Mx16 3.3V 54-Pin TSOP-II
DRAM Chip SDRAM 128M-Bit 8M x 16 3.3V 54-Pin TSOP-II

Descriptions

Descriptions of Micron MT48LC8M16A2B4-6A:L provided by its distributors.

128Mb £¨8M x 16£© 8Mx16 3V 100mA 3.6V 167MHz Parallel 16bit BGA
DRAM Chip SDR SDRAM 128Mbit 8Mx16 3.3V 54-Pin VFBGA
EAR99 Surface Mount MT48LC8M16A2 Bulk ic memory 167MHz 5.4ns 8mm 100mA
Synchronous DRAM, 8MX16, 5.4ns, CMOS, PBGA54
DRAM, SDRAM, 128Mb, x16, 54-ball VFBGA, RoHS
Micron SCT
Synchronous Dynamic Random Access Memory (SDRAM)
IC DRAM 128MBIT PARALLEL 54VFBGA

Manufacturer Aliases

Micron has several brands around the world that distributors may use as alternate names. Micron may also be known as the following names:

  • Micron Technology Inc
  • Micron Technology
  • MICRON TECH
  • MICON
  • MICR
  • MICRON SEMICONDUCTOR
  • Micron Industries
  • Micron Tec
  • MCN
  • Micron Consumer Products Group
  • MICRON INDUSTRIES CORP
  • MT MICRON
  • MICRON/NE
  • MICRON SEMICOND
  • Micron Industries Corporation
  • MicronSem
  • MICRON ELECTRIC
  • MICRON TECHNOLOGY INC (VA)
  • Micron Technology Inc/Numonyx
  • MCIRON
  • MICRONEOL
  • MICRON EUROPE LTD
  • Micron/Intel
  • MICRON TECHNOLOGY IDAHO
  • MIC

Part Number Aliases

This part may be known by these alternate part numbers:

  • MT48LC8M16A2B4-6AL