Micron MT48LC2M32B2P-6A AAT:J

R-PDSO-G86 Surface Mount MT48LC2M32B2 Bulk ic memory 167MHz 5.4ns 10.16mm 67108864bit
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Micron MT48LC2M32B2P-6A AAT:J.

Micron SCT

Datasheet81 pages7 years ago

SHENGYU ELECTRONICS

CAD Models

Download Micron MT48LC2M32B2P-6A AAT:J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.216
Stock
66,886
212,094
Authorized Distributors
0
2
Case/Package
TFSOP
TSSOP
Number of Pins
-
86
Memory Type
RAM, SDRAM
-
Density
64 Mb
64 Mb
Address Bus Width
13 b
13 b
Access Time
-
5.5 ns
Frequency
167 MHz
-
Interface
Parallel
-
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)

Related Parts

DRAMs TSOP86_22.22X10.16MM SDRAM 64Mb 166MHz 5.4ns 3V~3.6V
DRAM Chip SDRAM 64Mbit 2Mx32 3.3V 86-Pin TSOP-II
DRAM Chip SDRAM 256Mbit 8Mx32 3.3V 86-Pin TSOP-II / IC SDRAM 256MBIT 166MHZ 86TSOP
EAR99 Surface Mount MT48LC4M32B2 Tray ic memory 167MHz 5.4ns 10.16mm 134217728bit
DRAM Chip SDR SDRAM 128M-Bit 4Mx32 3.3V 86-Pin TSSOP-II T/R
DRAM Chip SDRAM 128Mbit 4Mx32 3.3V Automotive 86-Pin TSOP-II

Descriptions

Descriptions of Micron MT48LC2M32B2P-6A AAT:J provided by its distributors.

R-PDSO-G86 Surface Mount MT48LC2M32B2 Bulk ic memory 167MHz 5.4ns 10.16mm 67108864bit
DRAM Chip SDRAM 64Mbit 2Mx32 3.3V Automotive 86-Pin TSOP
DRAM, SDRAM, 64Mb, x32, 86-pin TSOP, RoHS
Micron SCT
IC DRAM 64M PARALLEL 86TSOP II

Manufacturer Aliases

Micron has several brands around the world that distributors may use as alternate names. Micron may also be known as the following names:

  • Micron Technology Inc
  • Micron Technology
  • MICRON TECH
  • MICON
  • MICR
  • MICRON SEMICONDUCTOR
  • Micron Industries
  • Micron Tec
  • MCN
  • Micron Consumer Products Group
  • MICRON INDUSTRIES CORP
  • MT MICRON
  • MICRON/NE
  • MICRON SEMICOND
  • Micron Industries Corporation
  • MicronSem
  • MICRON ELECTRIC
  • MICRON TECHNOLOGY INC (VA)
  • Micron Technology Inc/Numonyx
  • MCIRON
  • MICRONEOL
  • MICRON EUROPE LTD
  • Micron/Intel
  • MICRON TECHNOLOGY IDAHO
  • MIC

Part Number Aliases

This part may be known by these alternate part numbers:

  • MT48LC2M32B2P6A AAT:J