Micron MT48LC4M32B2P-6A:L TR

DRAM Chip SDR SDRAM 128M-Bit 4Mx32 3.3V 86-Pin TSSOP-II T/R
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Micron MT48LC4M32B2P-6A:L TR.

CAD Models

Download Micron MT48LC4M32B2P-6A:L TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.02
Introduction Date2016-04-05
Lifecycle StatusObsolete (Last Updated: 1 year ago)

Related Parts

DRAM Chip SDRAM 128M-Bit 4Mx32 3.3V 86-Pin TSOP-II
DRAM 128M, 3.3V, SDRAM, 4Mx32, 143Mhz, 86 pin TSOP II (400 mil) RoHS
DRAM Chip SDRAM 128M-Bit 4Mx32 3.3V 86-Pin TSOP-II
R-PDSO-G86 Surface Mount MT48LC2M32B2 Bulk ic memory 167MHz 5.4ns 10.16mm 67108864bit
R-PDSO-G86 Surface Mount MT48LC2M32B2 Bulk ic memory 167MHz 5.4ns 10.16mm 67108864bit
Alliance MemoryAS7C31024B-20TCN
SRAM Chip Async Single 3.3V 1M-Bit 128K x 8 20ns 32-Pin TSOP-I

Descriptions

Descriptions of Micron MT48LC4M32B2P-6A:L TR provided by its distributors.

DRAM Chip SDR SDRAM 128M-Bit 4Mx32 3.3V 86-Pin TSSOP-II T/R
Synchronous DRAM, 8MX16, 5.4ns, CMOS, PBGA60
DRAM CHIP COMPONENT, 44 X 16 MM

Manufacturer Aliases

Micron has several brands around the world that distributors may use as alternate names. Micron may also be known as the following names:

  • Micron Technology Inc
  • Micron Technology
  • MICRON TECH
  • MICON
  • MICR
  • MICRON SEMICONDUCTOR
  • Micron Industries
  • Micron Tec
  • MCN
  • Micron Consumer Products Group
  • MICRON INDUSTRIES CORP
  • MT MICRON
  • MICRON/NE
  • MICRON SEMICOND
  • Micron Industries Corporation
  • MicronSem
  • MICRON ELECTRIC
  • MICRON TECHNOLOGY INC (VA)
  • Micron Technology Inc/Numonyx
  • MCIRON
  • MICRONEOL
  • MICRON EUROPE LTD
  • Micron/Intel
  • MICRON TECHNOLOGY IDAHO
  • MIC

Part Number Aliases

This part may be known by these alternate part numbers:

  • MT48LC4M32B2P-6A:LTR
  • MT48LC4M32B2P-6AL TR
  • MT48LC4M32B2P6A:L TR
  • MT48LC4M32B2P6A:LTR