
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| CoreStaff | ST30751379 | 65 | 1 | 15h | ||||||||
| Component Stockers USA | IS42S32800D-6TL | 23,538 | >1wk | |||||||||
| Weyland Electronics Group Pte. Ltd. | IS42S32800D-6TL | 1,336 | 1 | Tape & Reel | 23h | |||||||
| Win Source | WS-IS42S32800D-6TL | 1,300 | 3 | 21h | ||||||||
| ICPartonline | IS42S32800D-6TL | 9,694 | >1wk |
Download ISSI IS42S32800D-6TL symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of ISSI IS42S32800D-6TL provided by its distributors.
ISSI has several brands around the world that distributors may use as alternate names. ISSI may also be known as the following names: