Micron MT47H128M4CF-25E:G TR

DRAM Chip DDR2 SDRAM 512Mbit 128Mx4 1.8V 60-Pin FBGA T/R
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Micron MT47H128M4CF-25E:G TR.

SHENGYU ELECTRONICS

Datasheet133 pages9 years ago

CAD Models

Download Micron MT47H128M4CF-25E:G TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

DRAM Chip DDR SDRAM 512M-Bit 64Mx8 2.6V 60-Pin FBGA Tray
1.45 V 2 Gbit Parallel 800 MHz 13.75 ns SMT V89C SDRAM DDR3L Memory IC - FBGA-78
2Gb (256M x 8) 256Mx8 1.283V 97mA 1.45V 800MHz Parallel 8bit FBGA-78 10.5mm*8mm*1.1mm
CY7C1021DV33 Series 1 Mb (64 K x 16) 3.3 V 10 ns Static RAM - VFBGA-48
CY62137FV30 Series 2-Mbit (128 K x 16) 2.2 to 3.6 V 45 ns Static RAM - VFBGA-48
CY62137EV30 Series 2 Mb (128 K x 16) 2.2 - 3.6 V 45 ns Static RAM - VFBGA-48

Descriptions

Descriptions of Micron MT47H128M4CF-25E:G TR provided by its distributors.

DRAM Chip DDR2 SDRAM 512Mbit 128Mx4 1.8V 60-Pin FBGA T/R
IC DRAM 512MBIT PARALLEL 60FBGA
IC DDR2 SDRAM 512M 2.5NS 60BGA

Manufacturer Aliases

Micron has several brands around the world that distributors may use as alternate names. Micron may also be known as the following names:

  • Micron Technology Inc
  • Micron Technology
  • MICRON TECH
  • MICON
  • MICR
  • MICRON SEMICONDUCTOR
  • Micron Industries
  • Micron Tec
  • MCN
  • Micron Consumer Products Group
  • MICRON INDUSTRIES CORP
  • MT MICRON
  • MICRON/NE
  • MICRON SEMICOND
  • Micron Industries Corporation
  • MicronSem
  • MICRON ELECTRIC
  • MICRON TECHNOLOGY INC (VA)
  • Micron Technology Inc/Numonyx
  • MCIRON
  • MICRONEOL
  • MICRON EUROPE LTD
  • Micron/Intel
  • MICRON TECHNOLOGY IDAHO
  • MIC