Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Micron MT41K256M8DA-125:K

2Gb (256M x 8) 256Mx8 1.283V 97mA 1.45V 800MHz Parallel 8bit FBGA-78 SMD mount 10.5mm*8mm*1.1mm
$ 83.219
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Micron MT41K256M8DA-125:K.

Farnell

Datasheet220 pages4 years ago
Datasheet221 pages8 years ago

ODG (Origin Data Global)

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+9.99%

CAD Models

Download Micron MT41K256M8DA-125:K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 83.219
$ 8.45
Stock
485,447
414,126
Authorized Distributors
5
2
Case/Package
TFBGA
TFBGA
Number of Pins
78
78
Memory Type
RAM, SDRAM
RAM, SDRAM
Density
2 Gb
2 Gb
Address Bus Width
18 b
18 b
Access Time
225 ps
-
Frequency
800 MHz
800 MHz
Interface
-
-
Min Supply Voltage
1.283 V
1.283 V
Max Supply Voltage
1.45 V
1.45 V

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.36
Introduction Date2010-06-09
Lifecycle StatusEOL (Last Updated: 3 weeks ago)
LTB Date2027-03-01
LTD Date2027-09-01

Related Parts

DRAM Chip DDR3L SDRAM 2G-Bit 512Mx4 1.35V 78-Pin F-BGA
IC SDRAM 2GBIT 800MHZ 78FBGA / DRAM Chip DDR3 SDRAM 2Gbit 256Mx8 1.5V 78-Pin FBGA
2 GBIT: 16 MEG X 16 X 8 BANKS 1.35V DDR3L SDRAM DDR DRAM, 128MX16, 0.225ns, CMOS, PBGA96

Descriptions

Descriptions of Micron MT41K256M8DA-125:K provided by its distributors.

2Gb (256M x 8) 256Mx8 1.283V 97mA 1.45V 800MHz Parallel 8bit FBGA-78 SMD mount 10.5mm*8mm*1.1mm
1.45 V 2 Gbit Parallel 800 MHz 13.75 ns SMT V89C SDRAM DDR3L Memory IC - FBGA-78
Dram, 2Gbit, Ddr3L, Fbga-78; Dram Type:Ddr3L; Memory Configuration:256M X 8Bit; Clock Frequency Max:800Mhz; Ic Case/Package:Fbga; No. Of Pins:78Pins; Supply Voltage Nom:1.35V; Ic Mounting:Surface Mount; Product Range:- Rohs Compliant: Yes |Micron Technology MT41K256M8DA-125:K

Manufacturer Aliases

Micron has several brands around the world that distributors may use as alternate names. Micron may also be known as the following names:

  • Micron Technology Inc
  • Micron Technology
  • MICRON TECH
  • MICON
  • MICR
  • MICRON SEMICONDUCTOR
  • Micron Industries
  • Micron Tec
  • MCN
  • Micron Consumer Products Group
  • MICRON INDUSTRIES CORP
  • MT MICRON
  • MICRON/NE
  • MICRON SEMICOND
  • Micron Industries Corporation
  • MicronSem
  • MICRON ELECTRIC
  • MICRON TECHNOLOGY INC (VA)
  • Micron Technology Inc/Numonyx
  • MCIRON
  • MICRONEOL
  • MICRON EUROPE LTD
  • Micron/Intel
  • MICRON TECHNOLOGY IDAHO
  • MIC

Part Number Aliases

This part may be known by these alternate part numbers:

  • MT41K256M8DA-125 K
  • MT41K256M8DA-125-K
  • MT41K256M8DA-125:K.
  • MT41K256M8DA-125K
  • MT41K256M8DA125:K
  • MT41K256M8DA125K