Micron MT41K256M8DA-125 IT:K

1.45 V 2 Gbit Parallel 800 MHz 13.75 ns SMT V89C SDRAM DDR3L Memory IC - FBGA-78
$ 16.255
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Micron MT41K256M8DA-125 IT:K.

IHS

Datasheet220 pages4 years ago

Farnell

ODG (Origin Data Global)

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-43.20%

CAD Models

Download Micron MT41K256M8DA-125 IT:K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 16.255
$ 12.198
$ 12.198
Stock
877,686
594,054
594,054
Authorized Distributors
4
6
6
Case/Package
TFBGA
TFBGA
TFBGA
Number of Pins
78
78
78
Memory Type
RAM, SDRAM
RAM, SDRAM
RAM, SDRAM
Density
2 Gb
2 Gb
2 Gb
Address Bus Width
18 b
18 b
18 b
Access Time
-
225 ps
225 ps
Frequency
800 MHz
800 MHz
800 MHz
Interface
Parallel
Parallel
Parallel
Min Supply Voltage
1.283 V
1.283 V
1.283 V
Max Supply Voltage
1.45 V
1.45 V
1.45 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.36
Introduction Date2010-06-09
Lifecycle StatusEOL (Last Updated: 2 months ago)
LTB Date2026-08-31
LTD Date2027-09-01

Related Parts

DRAM Chip DDR3L SDRAM 2G-Bit 512Mx4 1.35V 78-Pin F-BGA
IC SDRAM 2GBIT 800MHZ 78FBGA / DRAM Chip DDR3 SDRAM 2Gbit 256Mx8 1.5V 78-Pin FBGA
1.45 V 2 Gbit Parallel 933 MHz 20 ns SMT V89C SDRAM DDR3L Memory IC - FBGA-96

Descriptions

Descriptions of Micron MT41K256M8DA-125 IT:K provided by its distributors.

1.45 V 2 Gbit Parallel 800 MHz 13.75 ns SMT V89C SDRAM DDR3L Memory IC - FBGA-78
2Gb (256M x 8) 256Mx8 1.283V 97mA 1.45V 800MHz Parallel 8bit FBGA-78
EAR99 Surface Mount MT41K256M8 Tray ic memory 800MHz 13.75ns 8mm 2147483648bit
DRAM, DDR3L, 2 Gbit, 256M x 8bit, 800 MHz, FBGA, 78 Pins
DRAMChip DDR3L SDRAM 2Gbit 256Mx8 1.35V 78-Pin FBGA Tray
DRAM, DDR3 SDRAM, 2Gb, x8, 1.35V, 78-ball FBGA, RoHS
Micron SCT
DRAM DDR3 2Gbit 8 78/117 FBGA 1 IT
DDR3L DRAM, 256MX16, CMOS, PBGA96
DDR3L DRAM, 256MX8, CMOS, PBGA78
MT41K256M8DA-125IT:K MICRON BGA
MICROCIRCUIT MEMORY SDRAM -MEMORY SDRA
DRAM, 256M X 8BIT, -40 TO 95DEG C;
Dram, 256M X 8Bit, -40 To 95Deg C; Dram Type:Ddr3L; Memory Configuration:256M X 8Bit; Clock Frequency Max:800Mhz; Ic Case/Package:Fbga; No. Of Pins:78Pins; Supply Voltage Nom:1.35V; Ic Mounting:Surface Mount; Product Range:- Rohs Compliant: Yes |Micron Technology MT41K256M8DA-125 IT:K

Manufacturer Aliases

Micron has several brands around the world that distributors may use as alternate names. Micron may also be known as the following names:

  • Micron Technology Inc
  • Micron Technology
  • MICRON TECH
  • MICON
  • MICR
  • MICRON SEMICONDUCTOR
  • Micron Industries
  • Micron Tec
  • MCN
  • Micron Consumer Products Group
  • MICRON INDUSTRIES CORP
  • MT MICRON
  • MICRON/NE
  • MICRON SEMICOND
  • Micron Industries Corporation
  • MicronSem
  • MICRON ELECTRIC
  • MICRON TECHNOLOGY INC (VA)
  • Micron Technology Inc/Numonyx
  • MCIRON
  • MICRONEOL
  • MICRON EUROPE LTD
  • Micron/Intel
  • MICRON TECHNOLOGY IDAHO
  • MIC

Part Number Aliases

This part may be known by these alternate part numbers:

  • MT41K256M8DA-125 IT;K
  • MT41K256M8DA-125 ITK
  • MT41K256M8DA-125-IT:K
  • MT41K256M8DA-125.IT:K
  • MT41K256M8DA-125IT:K
  • MT41K256M8DA-125ITK
  • MT41K256M8DA125 IT:K
  • MT41K256M8DA125 ITK
  • MT41K256M8DA125IT:K
  • MT41K256M8DA125ITK