Micron MT46V64M8TG-5B:J

DRAM Chip DDR SDRAM 512M-Bit 64Mx8 2.6V 66-Pin TSOP
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Micron MT46V64M8TG-5B:J.

IHS

Datasheet94 pages14 years ago

SHENGYU ELECTRONICS

Alternate Parts

Price @ 1000
$ 4.822
Stock
124,852
214,770
Authorized Distributors
0
5
Case/Package
TSSOP
TSSOP
Number of Pins
66
66
Memory Type
DDR SDRAM, RAM
DDR SDRAM, RAM
Density
512 Mb
512 Mb
Address Bus Width
15 b
15 b
Access Time
700 ps
700 ps
Frequency
-
-
Interface
Parallel
Parallel
Min Supply Voltage
2.5 V
2.5 V
Max Supply Voltage
2.7 V
2.7 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.28
Introduction Date1999-02-01
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2015-04-15
LTD Date2015-11-30

Related Parts

DRAM Chip DDR SDRAM 256M-Bit 16M x 16 2.5V 66-Pin TSOP-II
256Mb £¨16M x 16£© 16Mx16 2.3V 280mA 2.7V 166MHz Parallel 16bit TSOP-66
DRAM Chip SDRAM 128Mbit 8Mx16 3.3V 54-Pin TSOP-II
DRAM Chip SDRAM 128M-Bit 8M x 16 3.3V 54-Pin TSOP-II
Surface Mount Tape & Reel (TR) 8MX16 SDRAM ic memory 143MHz 5.4ns 0.8mm 0.002A

Descriptions

Descriptions of Micron MT46V64M8TG-5B:J provided by its distributors.

DRAM Chip DDR SDRAM 512M-Bit 64Mx8 2.6V 66-Pin TSOP
EAR99 Surface Mount Bulk 64MX8 ic memory 200MHz 700ps 22.22mm 0.005A
DRAM, DDR SDRAM, 512Mb, x8, 66-pin TSOP, RoHS
Micron SCT
IC DRAM 512MBIT PARALLEL 66TSOP
IC DDR SDRAM 512MBIT 6NS 66TSOP
DDR1 DRAM, 64MX8, 0.7ns, CMOS, PDSO66

Manufacturer Aliases

Micron has several brands around the world that distributors may use as alternate names. Micron may also be known as the following names:

  • Micron Technology Inc
  • Micron Technology
  • MICRON TECH
  • MICON
  • MICR
  • MICRON SEMICONDUCTOR
  • Micron Industries
  • Micron Tec
  • MCN
  • Micron Consumer Products Group
  • MICRON INDUSTRIES CORP
  • MT MICRON
  • MICRON/NE
  • MICRON SEMICOND
  • Micron Industries Corporation
  • MicronSem
  • MICRON ELECTRIC
  • MICRON TECHNOLOGY INC (VA)
  • Micron Technology Inc/Numonyx
  • MCIRON
  • MICRONEOL
  • MICRON EUROPE LTD
  • Micron/Intel
  • MICRON TECHNOLOGY IDAHO
  • MIC