Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Micron MT41J256M8DA-125:K

IC SDRAM 2GBIT 800MHZ 78FBGA / DRAM Chip DDR3 SDRAM 2Gbit 256Mx8 1.5V 78-Pin FBGA
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Micron MT41J256M8DA-125:K.

SHENGYU ELECTRONICS

Datasheet215 pages10 years ago

_legacy Avnet

Arrow Electronics

CAD Models

Download Micron MT41J256M8DA-125:K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.36
Introduction Date2010-04-02
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2021-12-02
LTD Date2022-06-02

Related Parts

2Gb (256M x 8) 256Mx8 1.283V 97mA 1.45V 800MHz Parallel 8bit FBGA-78 SMD mount 10.5mm*8mm*1.1mm
1.45 V 2 Gbit Parallel 800 MHz 13.75 ns SMT V89C SDRAM DDR3L Memory IC - FBGA-78
DRAM Chip DDR3L SDRAM 2G-Bit 512Mx4 1.35V 78-Pin F-BGA

Descriptions

Descriptions of Micron MT41J256M8DA-125:K provided by its distributors.

IC SDRAM 2GBIT 800MHZ 78FBGA / DRAM Chip DDR3 SDRAM 2Gbit 256Mx8 1.5V 78-Pin FBGA
EAR99 Surface Mount MT41J256M8 Bulk ic memory 800MHz 13.75ns 10.5mm 103mA
DRAM, DDR3 SDRAM, 2Gb, x8, 1.5V, 78-ball FBGA, RoHS
Micron SCT
DDR3 DRAM, 256MX8, 0.225ns, CMOS, PBGA78
FBGA-78(8x10.5) DDR SDRAM ROHS
IC MCU 16BIT 64KB FLASH 64LQFP
Dram, 256M X 8Bit, 0 To 95Deg C; Dram Type:Ddr3; Memory Configuration:256M X 8Bit; Clock Frequency Max:800Mhz; Ic Case/Package:Fbga; No. Of Pins:78Pins; Supply Voltage Nom:1.5V; Ic Mounting:Surface Mount; Product Range:- Rohs Compliant: Yes |Micron Technology MT41J256M8DA-125:K

Manufacturer Aliases

Micron has several brands around the world that distributors may use as alternate names. Micron may also be known as the following names:

  • Micron Technology Inc
  • Micron Technology
  • MICRON TECH
  • MICON
  • MICR
  • MICRON SEMICONDUCTOR
  • Micron Industries
  • Micron Tec
  • MCN
  • Micron Consumer Products Group
  • MICRON INDUSTRIES CORP
  • MT MICRON
  • MICRON/NE
  • MICRON SEMICOND
  • Micron Industries Corporation
  • MicronSem
  • MICRON ELECTRIC
  • MICRON TECHNOLOGY INC (VA)
  • Micron Technology Inc/Numonyx
  • MCIRON
  • MICRONEOL
  • MICRON EUROPE LTD
  • Micron/Intel
  • MICRON TECHNOLOGY IDAHO
  • MIC

Part Number Aliases

This part may be known by these alternate part numbers:

  • MT41J256M8DA125:K