Micron MT41K1G8SN-107:A

DRAM Chip DDR3L SDRAM 8G-Bit 1Gx8 1.35V 78-Pin F-BGA
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Micron MT41K1G8SN-107:A.

SHENGYU ELECTRONICS

Datasheet205 pages10 years ago

Micron SCT

CAD Models

Download Micron MT41K1G8SN-107:A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.36
Introduction Date2015-01-14
Lifecycle StatusObsolete (Last Updated: 1 year ago)
LTB Date2019-01-13
LTD Date2019-07-13

Related Parts

4Gb (512M x 8) 512Mx8 1.425V 165mA 1.575V 800MHz Parallel 8bit BGA
MT41K512M8DA-107: P MicronDRAM Chip DDR3L SDRAM 4G-Bit 512M x 8 1.35V 78-Pin F-BGA RoHS
1.45 V 1 Gbit Parallel 933 MHz 20 ns SMT V88A SDRAM DDR3L Memory IC - FBGA-78
DRAM Chip DDR3L SDRAM 2Gbit 256Mx8 1.35V Automotive 78-Pin FBGA T/R/Tray
16Mb £¨512K x 32£© 512 k x 32 1.65V 90mA 3.6V Parallel 32 BGA-90 13mm*8mm*1.4mm
DRAM Chip SDRAM 128M-Bit 4Mx32 3.3V 90-Pin W-BGA

Descriptions

Descriptions of Micron MT41K1G8SN-107:A provided by its distributors.

DRAM Chip DDR3L SDRAM 8G-Bit 1Gx8 1.35V 78-Pin F-BGA
Surface Mount Tray SDRAM - DDR3L DRAM ic memory 933MHz 20ns 8Gb 1.35V
DRAM, DDR3 SDRAM, 8Gb, x8, 1.35V, 78-ball FBGA, RoHS
Micron SCT
DDR3L DRAM, 1GX8, CMOS, PBGA78

Manufacturer Aliases

Micron has several brands around the world that distributors may use as alternate names. Micron may also be known as the following names:

  • Micron Technology Inc
  • Micron Technology
  • MICRON TECH
  • MICON
  • MICR
  • MICRON SEMICONDUCTOR
  • Micron Industries
  • Micron Tec
  • MCN
  • Micron Consumer Products Group
  • MICRON INDUSTRIES CORP
  • MT MICRON
  • MICRON/NE
  • MICRON SEMICOND
  • Micron Industries Corporation
  • MicronSem
  • MICRON ELECTRIC
  • MICRON TECHNOLOGY INC (VA)
  • Micron Technology Inc/Numonyx
  • MCIRON
  • MICRONEOL
  • MICRON EUROPE LTD
  • Micron/Intel
  • MICRON TECHNOLOGY IDAHO
  • MIC

Part Number Aliases

This part may be known by these alternate part numbers:

  • MT41K1G8SN-107-A
  • MT41K1G8SN107:A