Micron MT29F8G08ABABAWP-IT:B TR

SLC NAND Flash Parallel 3.3V 8Gbit 1G x 8Bit 20ns 48-Pin TSOP-I T/R
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Micron MT29F8G08ABABAWP-IT:B TR.

CAD Models

Download Micron MT29F8G08ABABAWP-IT:B TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

IC FLASH 64MBIT PARALLEL 48TSOP / FLASH Memory IC 64Mb (4M x 16) Parallel 70 ns 48-TSOP
SLC NAND Flash Parallel 3.3V 4G-bit 512M x 8 48-Pin TSOP / IC FLASH 4G PARALLEL 48TSOP
MT29F Series 3.6 V 2 Gbit Parallel SMT FLASH - NAND Memory IC - TSOP-48
SLC NAND Flash Parallel 3.3V 1G-bit 128M x 8 48-Pin TSOP-I Tray / IC FLASH 1GBIT 20NS 48TSOP
Flash Memory, Parallel NOR, 32 Mbit, 4M x 8bit / 2M x 16bit, CFI, Parallel, TSOP, 48 Pins

Descriptions

Descriptions of Micron MT29F8G08ABABAWP-IT:B TR provided by its distributors.

SLC NAND Flash Parallel 3.3V 8Gbit 1G x 8Bit 20ns 48-Pin TSOP-I T/R
Obsolete 2013 Non-Volatile ROHS3Compliant ic memory -40C~85C TA 2.7V~3.6V 8Gb 1G x 8
IC FLASH 8GBIT PARALLEL 48TSOP I
8GB ASYNCHRONOUS/SYNCHRONOUS NAND FLASH MEMORY

Manufacturer Aliases

Micron has several brands around the world that distributors may use as alternate names. Micron may also be known as the following names:

  • Micron Technology Inc
  • Micron Technology
  • MICRON TECH
  • MICON
  • MICR
  • MICRON SEMICONDUCTOR
  • Micron Industries
  • Micron Tec
  • MCN
  • Micron Consumer Products Group
  • MICRON INDUSTRIES CORP
  • MT MICRON
  • MICRON/NE
  • MICRON SEMICOND
  • Micron Industries Corporation
  • MicronSem
  • MICRON ELECTRIC
  • MICRON TECHNOLOGY INC (VA)
  • Micron Technology Inc/Numonyx
  • MCIRON
  • MICRONEOL
  • MICRON EUROPE LTD
  • Micron/Intel
  • MICRON TECHNOLOGY IDAHO
  • MIC

Part Number Aliases

This part may be known by these alternate part numbers:

  • MT29F8G08ABABAWP-IT:BTR
  • MT29F8G08ABABAWPIT:B TR
  • MT29F8G08ABABAWPITB TR
  • MT29F8G08ABABAWPITBTR