Micron MT29F4G08ABAEAWP-IT:E

SLC NAND Flash Parallel 3.3V 4G-bit 512M x 8 48-Pin TSOP / IC FLASH 4G PARALLEL 48TSOP
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Micron MT29F4G08ABAEAWP-IT:E.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2024-02-03
LTD Date2024-08-03

Related Parts

Parallel Flash, 2.7 - 3.6 V, 16 Mbit, x16, 70 ns, -40°C to +85°C, TSOP-48, RoHS
Parallel Flash, 2.7 - 3.6 V, 32 Mbit, x16, 70 ns, -40°C to +85°C, TSOP-48, RoHS
Parallel Flash, 2.7 - 3.6 V, 16 Mbit, x8, 70 ns, -40°C to +85°C, TSOP-48, RoHS
SLC NAND Flash Parallel 3.3V 1G-bit 128M x 8 48-Pin TSOP-I / IC FLASH 1GBIT 20NS 48TSOP
MT29F Series 2 Gb (256 M x 8) 3.3 V SLC NAND Flash Memory IC - TSOP I-48
SLC NAND Flash Parallel 3.3V 2G-bit 128M x 16 48-Pin TSOP Tray Automotive AEC-Q100

Descriptions

Descriptions of Micron MT29F4G08ABAEAWP-IT:E provided by its distributors.

SLC NAND Flash Parallel 3.3V 4G-bit 512M x 8 48-Pin TSOP / IC FLASH 4G PARALLEL 48TSOP
Flash Memory, SLC NAND, 4 Gbit, 512M x 8bit, 48 Pins, TSOP-I
4Gb (512M x 8) 512 M x 8 2.7V 30mA 3.6V Parallel 8bit TSOP-48 12mm*18.4mm*1.2mm
FLASH MEMORY, 4GBIT, -40 TO 85DEG C; Available until stocks are exhausted
FLASH MEMORY, 4GBIT, -40 TO 85DEG C; Flash Memory Type:SLC NAND; Memory Configuration:512M x 8bit; Interfaces:Parallel; IC Case / Package:TSOP-I; No. of Pins:48Pins; Clock Frequency Max:50MHz; Access Time:16ns; MSL:MSL 3 - 168 hours RoHS Compliant: Yes

Manufacturer Aliases

Micron has several brands around the world that distributors may use as alternate names. Micron may also be known as the following names:

  • Micron Technology Inc
  • Micron Technology
  • MICRON TECH
  • MICON
  • MICR
  • MICRON SEMICONDUCTOR
  • Micron Industries
  • Micron Tec
  • MCN
  • Micron Consumer Products Group
  • MICRON INDUSTRIES CORP
  • MT MICRON
  • MICRON/NE
  • MICRON SEMICOND
  • Micron Industries Corporation
  • MicronSem
  • MICRON ELECTRIC
  • MICRON TECHNOLOGY INC (VA)
  • Micron Technology Inc/Numonyx
  • MCIRON
  • MICRONEOL
  • MICRON EUROPE LTD
  • Micron/Intel
  • MICRON TECHNOLOGY IDAHO
  • MIC

Part Number Aliases

This part may be known by these alternate part numbers:

  • MT29F4G08ABAEAWP-ITE