Macronix MX29LV320EBTI-70G

Flash Memory, Parallel NOR, 32 Mbit, 4M x 8bit / 2M x 16bit, CFI, Parallel, TSOP, 48 Pins
$ 4.94
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Macronix MX29LV320EBTI-70G.

IHS

Datasheet0 pages0 years ago

Factory Futures

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-100%

CAD Models

Download Macronix MX29LV320EBTI-70G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.94
$ 3.164
$ 3.164
Stock
292,466
208,166
208,166
Authorized Distributors
6
5
5
Case/Package
TFSOP
TSSOP
TSSOP
Number of Pins
48
48
48
Density
32 Mb
32 Mb
32 Mb
Access Time
70 ns
70 ns
70 ns
Frequency
-
-
-
Interface
Parallel
Parallel
Parallel
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2010-04-27
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

IC FLASH 1GBIT 20NS 48TSOP / SLC NAND Flash Parallel 3.3V 1G-bit 128M x 8 48-Pin TSOP-I Tray
SLC NAND Flash Parallel 3.3V 1G-bit 128M x 8 48-Pin TSOP-I Tray / IC FLASH 1GBIT 20NS 48TSOP
SLC NAND Flash Parallel 3.3V 1Gbit 128M x 8Bit 48-Pin TSOP-I
IC FLASH 1GBIT 20NS 48TSOP / SLC NAND Flash Parallel 3.3V 1G-bit 128M x 8 48-Pin TSOP Tray
SLC NAND Flash Parallel 3.3V 1G-bit 128M x 8 48-Pin TSOP-I T/R

Descriptions

Descriptions of Macronix MX29LV320EBTI-70G provided by its distributors.

Flash Memory, Parallel NOR, 32 Mbit, 4M x 8bit / 2M x 16bit, CFI, Parallel, TSOP, 48 Pins
MX29LV Series 3 V 32 Mb (4M x 8/2M x 16) 70 ns Parallel Flash - TSOP-48
32M-BIT [4M X 8 / 2M X 16] 3V SUPPLY FLASH MEMORY Flash, 2MX16, 70ns, PDSO48
Flash Memory, 32Mbit, -40 To 85Deg C; Flash Memory Type:Parallel Nor; Memory Size:32Mbit; Flash Memory Configuration:4M X 8Bit/2M X 16Bit; Ic Interface Type:Cfi, Parallel; Memory Case Style:Tsop; No. Of Pins:48Pins; Clock Rohs Compliant: Yes |Macronix MX29LV320EBTI-70G

Manufacturer Aliases

Macronix has several brands around the world that distributors may use as alternate names. Macronix may also be known as the following names:

  • MXIC
  • Macronix International Co Ltd
  • Macronix International
  • MACRONIX AMERICA
  • MACRONIX INC
  • MXIC(Macronix)
  • MACRONIX/MXIC
  • Macronix America Inc
  • MACRONIX INTL
  • Macronix Internation
  • MACRONIX INTERN
  • Macronix International(MXIC)
  • MACRONIX INTERNATIONAL COMPANY LTD
  • MACRONIXINTERNATIONALCOMPANYLIMITED
  • Macronix (MX)
  • MACRONIX(HK)CO LTD
  • MAC
  • MACRONIX INT
  • MACRONIX Semiconductor
  • Macronix Internaal Co Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MX29LV320EBTI70G