Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Micron MT29F2G08ABAEAWP-IT:E

MT29F Series 3.6 V 2 Gbit Parallel SMT FLASH - NAND Memory IC - TSOP-48
$ 4.27
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Micron MT29F2G08ABAEAWP-IT:E.

Upverter

Datasheet127 pages8 years ago
Technical Drawing29 pages12 years ago

IHS

iiiC

Inventory History

3 month trend:
+223%

CAD Models

Download Micron MT29F2G08ABAEAWP-IT:E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.27
$ 4
$ 4
Stock
531,332
489,028
489,028
Authorized Distributors
2
3
3
Case/Package
TFSOP
TSOP
TSOP
Number of Pins
48
48
48
Density
2 Gb
2 Gb
2 Gb
Access Time
16 ns
25 ns
25 ns
Frequency
-
-
-
Interface
-
-
-
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2012-10-24
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)
LTB Date2026-08-31
LTD Date2027-09-01

Related Parts

IC FLASH 1GBIT 20NS 48TSOP / SLC NAND Flash Parallel 3.3V 1G-bit 128M x 8 48-Pin TSOP-I Tray
SLC NAND Flash Parallel 3.3V 1G-bit 128M x 8 48-Pin TSOP-I Tray / IC FLASH 1GBIT 20NS 48TSOP
SLC NAND Flash Parallel 3.3V 1Gbit 128M x 8Bit 48-Pin TSOP-I
Flash Memory, Parallel NOR, 32 Mbit, 4M x 8bit / 2M x 16bit, CFI, Parallel, TSOP, 48 Pins
IC FLASH 64MBIT PARALLEL 48TSOP / FLASH Memory IC 64Mb (4M x 16) Parallel 70 ns 48-TSOP

Descriptions

Descriptions of Micron MT29F2G08ABAEAWP-IT:E provided by its distributors.

MT29F Series 3.6 V 2 Gbit Parallel SMT FLASH - NAND Memory IC - TSOP-48
Flash Memory, SLC NAND, 2 Gbit, 256M x 8bit, Parallel, TSOP, 48 Pins
2Gb (256M x 8) 256M x 8 2.7V 35mA 3.6V 104MHz Parallel 8bit TSOP-48 SMD 12mm × 18.4mm × 1.2mm
Flash Memory, 2Gbit, -40 To 85Deg C; Available Until Stocks Are Exhausted Alternative Available |Micron Technology MT29F2G08ABAEAWP-IT:E

Manufacturer Aliases

Micron has several brands around the world that distributors may use as alternate names. Micron may also be known as the following names:

  • Micron Technology Inc
  • Micron Technology
  • MICRON TECH
  • MICON
  • MICR
  • MICRON SEMICONDUCTOR
  • Micron Industries
  • Micron Tec
  • MCN
  • Micron Consumer Products Group
  • MICRON INDUSTRIES CORP
  • MT MICRON
  • MICRON/NE
  • MICRON SEMICOND
  • Micron Industries Corporation
  • MicronSem
  • MICRON ELECTRIC
  • MICRON TECHNOLOGY INC (VA)
  • Micron Technology Inc/Numonyx
  • MCIRON
  • MICRONEOL
  • MICRON EUROPE LTD
  • Micron/Intel
  • MICRON TECHNOLOGY IDAHO
  • MIC

Part Number Aliases

This part may be known by these alternate part numbers:

  • MT29F2G08ABAEA-WPIT:E
  • MT29F2G08ABAEAWP-IT:E..
  • MT29F2G08ABAEAWP-ITE
  • MT29F2G08ABAEAWPIT:E
  • MT29F2G08ABAEAWPITE