Micron MT29F2G08ABAEAWP-ITX:E

SLC NAND Flash Parallel 3.3V 2G-bit 256M x 8 48-Pin TSOP-I
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Micron MT29F2G08ABAEAWP-ITX:E.

Upverter

Datasheet127 pages8 years ago
Technical Drawing29 pages12 years ago

IHS

CAD Models

Download Micron MT29F2G08ABAEAWP-ITX:E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.418
$ 7.418
Stock
187,183
568,147
568,147
Authorized Distributors
1
6
6
Case/Package
TFSOP
TSOP
TSOP
Number of Pins
48
48
48
Density
2 Gb
2 Gb
2 Gb
Access Time
-
25 ns
25 ns
Frequency
-
-
-
Interface
Parallel, Serial
Parallel, Serial
Parallel, Serial
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2012-10-24
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2022-12-17
LTD Date2023-12-27

Related Parts

IC FLASH 1GBIT 20NS 48TSOP / SLC NAND Flash Parallel 3.3V 1G-bit 128M x 8 48-Pin TSOP-I Tray
SLC NAND Flash Parallel 3.3V 1G-bit 128M x 8 48-Pin TSOP-I Tray / IC FLASH 1GBIT 20NS 48TSOP
SLC NAND Flash Parallel 3.3V 1Gbit 128M x 8Bit 48-Pin TSOP-I
Flash Memory, Parallel NOR, 32 Mbit, 4M x 8bit / 2M x 16bit, CFI, Parallel, TSOP, 48 Pins
IC FLASH 64MBIT PARALLEL 48TSOP / FLASH Memory IC 64Mb (4M x 16) Parallel 70 ns 48-TSOP

Descriptions

Descriptions of Micron MT29F2G08ABAEAWP-ITX:E provided by its distributors.

SLC NAND Flash Parallel 3.3V 2G-bit 256M x 8 48-Pin TSOP-I
IC FLASH 2GBIT PARALLEL 48TSOP I
e3 Surface Mount MT29F2G08 Tray ic memory 1.2mm 35mA 2Gb 2.7V
Flash Memory, 2Gbit, -40 To 85Deg C; Flash Memory Type:Slc Nand; Memory Configuration:256M X 8Bit; Interfaces:Parallel; Ic Case/Package:Tsop-I; No. Of Pins:48Pins; Clock Frequency Max:50Mhz; Access Time:16Ns Rohs Compliant: Yes |Micron Technology MT29F2G08ABAEAWP-ITX:E

Manufacturer Aliases

Micron has several brands around the world that distributors may use as alternate names. Micron may also be known as the following names:

  • Micron Technology Inc
  • Micron Technology
  • MICRON TECH
  • MICON
  • MICR
  • MICRON SEMICONDUCTOR
  • Micron Industries
  • Micron Tec
  • MCN
  • Micron Consumer Products Group
  • MICRON INDUSTRIES CORP
  • MT MICRON
  • MICRON/NE
  • MICRON SEMICOND
  • Micron Industries Corporation
  • MicronSem
  • MICRON ELECTRIC
  • MICRON TECHNOLOGY INC (VA)
  • Micron Technology Inc/Numonyx
  • MCIRON
  • MICRONEOL
  • MICRON EUROPE LTD
  • Micron/Intel
  • MICRON TECHNOLOGY IDAHO
  • MIC

Part Number Aliases

This part may be known by these alternate part numbers:

  • MT29F2G08ABAEAWP-ITXE
  • MT29F2G08ABAEAWPITX:E
  • MT29F2G08ABAEAWPITXE