Micron MT29F2G08ABAEAWP:E

MT29F Series 2 Gb (256 M x 8) 3.3 V SLC NAND Flash Memory IC - TSOP I-48
$ 3.85
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Micron MT29F2G08ABAEAWP:E.

Upverter

Datasheet127 pages8 years ago

Farnell

IHS

Inventory History

3 month trend:
-100%

CAD Models

Download Micron MT29F2G08ABAEAWP:E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.85
$ 4.12
$ 4.12
Stock
388,228
473,415
473,415
Authorized Distributors
2
2
2
Case/Package
TSOP
TFSOP
TFSOP
Number of Pins
48
48
48
Density
2 Gb
2 Gb
2 Gb
Access Time
25 ns
16 ns
16 ns
Frequency
-
-
-
Interface
-
-
-
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2012-10-24
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2026-08-31
LTD Date2027-09-01

Related Parts

SLC NAND Flash Parallel 3.3V 2Gbit 128M x 16bit 48-Pin TSOP-I Tray
SLC NAND Flash Parallel 3.3V 1G-bit 128M x 8 48-Pin TSOP-I / IC FLASH 1GBIT 20NS 48TSOP
Parallel Flash, 2.7 - 3.6 V, 32 Mbit, x16, 70 ns, -40°C to +85°C, TSOP-48, RoHS
NOR Flash Parallel 3V/3.3V 32Mbit 4M/2M x 8bit/16bit 70ns 48-Pin TSOP Tray
Parallel Flash, 2.7 - 3.6 V, 64 Mbit, x16, 70 ns, -40°C to +85°C, TSOP-48, RoHS

Descriptions

Descriptions of Micron MT29F2G08ABAEAWP:E provided by its distributors.

MT29F Series 2 Gb (256 M x 8) 3.3 V SLC NAND Flash Memory IC - TSOP I-48
Flash Memory, SLC NAND, 2 Gbit, 256M x 8bit, Parallel, TSOP-I, 48 Pins
2Gb (256M x 8), 2.7V, 35mA, 3.6V, Parallel, TSOP-48, SMD, 12mm × 18.4mm × 1.2mm
Flash Memory, 2Gbit, 0 To 70Deg C; |Micron Technology MT29F2G08ABAEAWP:E
FLASH MEMORY, 2GBIT, 0 TO 70DEG C; Flash; FLASH MEMORY, 2GBIT, 0 TO 70DEG C; Flash Memory Type: SLC NAND; Memory Size: 2Gbit; Flash Memory Configuration: 256M x 8bit; IC Interface Type: Parallel; Memory Case Style: TSOP-I; No

Manufacturer Aliases

Micron has several brands around the world that distributors may use as alternate names. Micron may also be known as the following names:

  • Micron Technology Inc
  • Micron Technology
  • MICRON TECH
  • MICON
  • MICR
  • MICRON SEMICONDUCTOR
  • Micron Industries
  • Micron Tec
  • MCN
  • Micron Consumer Products Group
  • MICRON INDUSTRIES CORP
  • MT MICRON
  • MICRON/NE
  • MICRON SEMICOND
  • Micron Industries Corporation
  • MicronSem
  • MICRON ELECTRIC
  • MICRON TECHNOLOGY INC (VA)
  • Micron Technology Inc/Numonyx
  • MCIRON
  • MICRONEOL
  • MICRON EUROPE LTD
  • Micron/Intel
  • MICRON TECHNOLOGY IDAHO
  • MIC

Part Number Aliases

This part may be known by these alternate part numbers:

  • MT29F2G08ABAEAWP-E
  • MT29F2G08ABAEAWP/E
  • MT29F2G08ABAEAWP:E.
  • MT29F2G08ABAEAWP:E....
  • MT29F2G08ABAEAWPE