| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| TME | MT29F2G08ABAEAH4 | 0 | 1K | 6h | ||||||||
| Avnet | MT29F2G08ABAEAH4-IT:E TR | 0 | 1K | 19h | ||||||||
| Microchip USA | MT29F2G08ABAEAH4-IT:E TR | 1,504 | 300 | Tray | 11h | |||||||
| Component Stockers USA | MT29F2G08ABAEAH4-IT:E TR | 31,403 | >1wk | |||||||||
| Worldway Electronics | MT29F2G08ABAEAH4-IT:ETR | 42,762 | 7 | Tape & Reel | 17h |
Download datasheets and manufacturer documentation for Micron MT29F2G08ABAEAH4-IT:E TR.
Descriptions of Micron MT29F2G08ABAEAH4-IT:E TR provided by its distributors.
Micron has several brands around the world that distributors may use as alternate names. Micron may also be known as the following names:
Download datasheets and manufacturer documentation for Micron MT29F2G08ABAEAH4-IT:E TR.