Microchip SST39VF3201-70-4C-EKE

Parallel Flash, 2.7 - 3.6 V, 32 Mbit, x16, 70 ns, -40°C to +85°C, TSOP-48, RoHS
$ 4.32
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip SST39VF3201-70-4C-EKE.

Newark

Datasheet34 pages14 years ago

SHENGYU ELECTRONICS

Farnell

iiiC

Future Electronics

Inventory History

3 month trend:
-14.29%

CAD Models

Download Microchip SST39VF3201-70-4C-EKE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-08-27
Country of AssemblyTaiwan
Country of FabricationChina
Country of OriginTaiwan
Export Control Classification Number (ECCN) Code3A991.b.1.a
Harmonized Tariff Schedule (HTS) Code8542.32.0051
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

NOR Flash Parallel 3V/3.3V 32Mbit 4M/2M x 8bit/16bit 70ns 48-Pin TSOP Tray
NOR Flash Parallel 3V/3.3V 32Mbit 4M/2M x 8bit/16bit 70ns 48-Pin TSOP T/R
NOR Flash Parallel 3V/3.3V 32M-bit 4M x 8/2M x 16 70ns Automotive 48-Pin TSOP Tray

Descriptions

Descriptions of Microchip SST39VF3201-70-4C-EKE provided by its distributors.

Parallel Flash, 2.7 - 3.6 V, 32 Mbit, x16, 70 ns, -40°C to +85°C, TSOP-48, RoHS
Flash, 2MX16, 70ns, PDSO48, 12 X 20 MM, ROHS COMPLIANT, MO-142DD, TSOP1-48
NOR Flash Memory; MICROCHIP; SST39VF3201-70-4C-EKE; Parallel; FLASH, NOR; 4 MB; 2.7 V - 3.6 V
SST39VF Series 32 Mbit 2 M x 16 3 V Multi-Purpose Flash Plus - TSOP-48
NOR Flash Parallel 3.3V 32M-bit 2M x 16 70ns 48-Pin TSOP Tray
32Mb £¨2M x 16£© 2 M x 16 2.7V 18mA 3.6V 133MHz Parallel 16bit TSOP-48 1.2mm
2.7V to 3.6V 32Mbit Multi-Purpose Flash
32M FLASH MEMORY, 2KWORD SECTOR; Memory Type:Flash, NOR; Memory Size:32Mbit; Memory Configuration:2M x 16bit; Interface:Parallel; Supply Voltage Range:2.7V to 3.6V; Memory Case Style:TSOP; No. of Pins:48; Operating Temperature Range:0°C to + 70°C; Package / Case:TSOP; Access Time:70ns; Interface Type:Parallel; Memory Size:32Mbit; Operating Temperature Max:+70°C; Operating Voltage Range:2.7 - 3.6 V; Sector Type:Bottom Boot; Supply Voltage Max:3.6V; Supply Voltage Min:2.7V; Temperature Operating Min:0°C; Termination Type:SMD

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SST39VF3201-70-4C-EKE.