Micron MT29F1G08ABAEAH4:E

SLC NAND Flash Parallel 3.3V 1Gbit 128M x 8Bit 63-Pin VFBGA
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Micron MT29F1G08ABAEAH4:E.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)

Related Parts

SLC NAND Flash Parallel 1.8V 1Gbit 64M x 16bit 63-Pin VFBGA Tray
SLC NAND Flash Parallel 1.8V 1Gbit 64M x 16Bit 63-Pin VFBGA T/R

Descriptions

Descriptions of Micron MT29F1G08ABAEAH4:E provided by its distributors.

SLC NAND Flash Parallel 3.3V 1Gbit 128M x 8Bit 63-Pin VFBGA
NAND Flash, SLC NAND Flash, 1Gb, 3.3V, 63-ball VFBGA, RoHS
Micron SCT
Flash Memory, 1Gbit, 0 To 70Deg C; Flash Memory Type:Slc Nand; Memory Configuration:128M X 8Bit; Interfaces:Parallel; Ic Case/Package:Vfbga; No. Of Pins:63Pins; Clock Frequency Max:50Mhz; Access Time:16Ns; Supply Voltage Min:2.7V Rohs Compliant: Yes |Micron Technology MT29F1G08ABAEAH4:E

Manufacturer Aliases

Micron has several brands around the world that distributors may use as alternate names. Micron may also be known as the following names:

  • Micron Technology Inc
  • Micron Technology
  • MICRON TECH
  • MICON
  • MICR
  • MICRON SEMICONDUCTOR
  • Micron Industries
  • Micron Tec
  • MCN
  • Micron Consumer Products Group
  • MICRON INDUSTRIES CORP
  • MT MICRON
  • MICRON/NE
  • MICRON SEMICOND
  • Micron Industries Corporation
  • MicronSem
  • MICRON ELECTRIC
  • MICRON TECHNOLOGY INC (VA)
  • Micron Technology Inc/Numonyx
  • MCIRON
  • MICRONEOL
  • MICRON EUROPE LTD
  • Micron/Intel
  • MICRON TECHNOLOGY IDAHO
  • MIC

Part Number Aliases

This part may be known by these alternate part numbers:

  • MT29F1G08ABAEAH4 E
  • MT29F1G08ABAEAH4-E
  • MT29F1G08ABAEAH4E