Micron MT25QU128ABA1ESE-0SIT

2 V 35 mA 128 Mbit 133 MHz Surface Mount FLASH - NOR Memory IC - SOIC-8
$ 10
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Micron MT25QU128ABA1ESE-0SIT.

IHS

Datasheet95 pages8 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-82.62%

CAD Models

Download Micron MT25QU128ABA1ESE-0SIT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2015-10-22
Lifecycle StatusEOL (Last Updated: 2 months ago)
LTB Date2026-08-31
LTD Date2027-09-01

Related Parts

SPIFLASHNORSLC32MX4SOIC, Tray, Flash IC; SPIFLASHNORSLC32MX4SOIC, Tray, Flash IC
NOR Flash Serial (SPI, Dual SPI, Quad SPI) 1.8V 128M-bit 16M x 8 7ns 8-Pin VPDFN EP Tray
FL-S Series 128 Mb (16 M x 8) 3.6 V 108 MHz SPI Flash Memory - SOIC-8
NOR Flash Serial (SPI, Dual SPI, Quad SPI) 2.5V/3V/3.3V 128M-bit 16M x 8 8ns 8-Pin SOIC
FLASH - NOR Memory IC 128Mb (16M x 8) SPI - Quad I/O, QPI 133MHz 8-SOIC
NOR Flash Serial (SPI, Dual SPI, Quad SPI) 1.8V 128M-bit 16M x 8 8ns 8-Pin SOIC Tube

Descriptions

Descriptions of Micron MT25QU128ABA1ESE-0SIT provided by its distributors.

2 V 35 mA 128 Mbit 133 MHz Surface Mount FLASH - NOR Memory IC - SOIC-8
Flash Memory, Serial NOR, 128 Mbit, 32M x 4bit, SPI, WSOIC, 8 Pins
128Mb £¨16M x 8£© 16 M x 8 1.7V 35mA 2V 133MHz SPI-Quad I/O 8bit SOIC-8 2.16mm
Flash Memory, 128Mbit, -40 To 85Deg C; Flash Memory Type:Serial Nor; Memory Configuration:32M X 4Bit; Interfaces:Spi; Ic Case/Package:Wsoic; No. Of Pins:8Pins; Clock Frequency Max:166Mhz; Access Time:-; Supply Voltage Min:1.7V Rohs Compliant: Yes |Micron Technology MT25QU128ABA1ESE-0SIT

Manufacturer Aliases

Micron has several brands around the world that distributors may use as alternate names. Micron may also be known as the following names:

  • Micron Technology Inc
  • Micron Technology
  • MICRON TECH
  • MICON
  • MICR
  • MICRON SEMICONDUCTOR
  • Micron Industries
  • Micron Tec
  • MCN
  • Micron Consumer Products Group
  • MICRON INDUSTRIES CORP
  • MT MICRON
  • MICRON/NE
  • MICRON SEMICOND
  • Micron Industries Corporation
  • MicronSem
  • MICRON ELECTRIC
  • MICRON TECHNOLOGY INC (VA)
  • Micron Technology Inc/Numonyx
  • MCIRON
  • MICRONEOL
  • MICRON EUROPE LTD
  • Micron/Intel
  • MICRON TECHNOLOGY IDAHO
  • MIC

Part Number Aliases

This part may be known by these alternate part numbers:

  • MT25QU128ABA1ESE0SIT