Infineon S25FS128SAGMFI100

FLASH - NOR Memory IC 128Mb (16M x 8) SPI - Quad I/O, QPI 133MHz 8-SOIC
$ 2.44
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon S25FS128SAGMFI100.

IHS

Datasheet189 pages4 years ago
Datasheet159 pages6 years ago
Datasheet167 pages11 years ago

Newark

Inventory History

3 month trend:
-10.09%

Supply Chain

Export Control Classification Number (ECCN) Code3A991.B.1.A
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2013-11-06
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

NOR Flash, Legacy NOR Flash, 32Mb, 1.7V-2.0V, 8-pin SO8 Wide, RoHS
NOR Flash, Legacy NOR Flash, 64Mb, 1.7V-2.0V, 8-pin SO8 Wide, RoHS
NOR Flash Serial-SPI 3V/3.3V 128Mbit 128M/64M/32M x 1bit/2bit/4bit 7ns 8-Pin SO W T/R
NOR Flash Serial-SPI 3.3V 128M-bit 128M/64M/32M x 1/2-bit/4-bit 8ns 8-Pin SOP
Flash Memory, 64Mb 2.7-3.6V SQI Flash Memory, | Microchip Technology Inc. SST26VF064B-104I/SM
NOR Flash Serial-SPI 3.3V 16M-bit 2M x 8 8ns 8-Pin SOIC Tube

Descriptions

Descriptions of Infineon S25FS128SAGMFI100 provided by its distributors.

FLASH - NOR Memory IC 128Mb (16M x 8) SPI - Quad I/O, QPI 133MHz 8-SOIC
NOR Flash Serial (SPI, Dual SPI, Quad SPI) 1.8V 128M-bit 128M/64M/32M x 1/2-bit/4-bit 8ns 8-Pin SOIC Tray
128Mb £¨16M x 8£© 32MX4 1.7V 100mA 2V 133MHz QPI,SPI-Quad I/O 4bit SOIC-8 5.28mm*5.28mm*2.16mm
Serial NOR Flash Memory, 128 Mbit Density, SOIC-8, RoHS
Cypress Semiconductor SCT
Flash Memory, 128Mbit, 85Deg C, Wsoic-8; Flash Memory Type:Serial Nor; Memory Configuration:16M X 8Bit; Interfaces:Spi; Ic Case/Package:Wsoic; No. Of Pins:8Pins; Clock Frequency Max:133Mhz; Access Time:-; Supply Voltage Min:1.7V Rohs Compliant: Yes |Cypress Infineon Technologies S25FS128SAGMFI100

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • S25FS128SAGMFI100.
  • S25FS128SAGMFI100..
  • SP005675271