Micron MT25QL128ABA8ESF-0SIT

SPIFLASHNORSLC32MX4SOIC, Tray, Flash IC; SPIFLASHNORSLC32MX4SOIC, Tray, Flash IC
$ 28.218
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Micron MT25QL128ABA8ESF-0SIT.

HQonline

Datasheet93 pages7 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+422%

CAD Models

Download Micron MT25QL128ABA8ESF-0SIT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 28.218
$ 33.449
$ 33.449
Stock
401,767
339,130
339,130
Authorized Distributors
5
3
3
Case/Package
SOP
SOP
SOP
Number of Pins
16
-
-
Density
128 Mb
128 Mb
128 Mb
Access Time
-
7 ns
7 ns
Frequency
-
133 MHz
133 MHz
Interface
SPI
SPI
SPI
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) Code3A991.B.1.A
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2015-10-27
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

NOR Flash Serial (SPI, Dual SPI, Quad SPI) 2.5V/3V/3.3V 128M-bit 16M x 8 8ns 16-Pin SOIC W T/R
NOR Flash Serial (SPI, Dual SPI, Quad SPI) 1.8V 128M-bit 16M x 8 8ns 16-Pin SOIC W
NOR Flash Serial-SPI 1.8V 128Mbit 128M/64M/32M 1bit/2bit/4bit 6ns 16-Pin SOP-II
NOR Flash Serial-SPI 1.8V 128Mbit 128M 1bit 8ns 16-Pin SOP T/R
NOR Flash Serial (SPI, Dual SPI, Quad SPI) 2.5V/3.3V 64M-bit 8M x 8 8ns 16-Pin SOIC W
NOR Flash Serial (SPI, Dual SPI, Quad SPI) 2.5V/3V/3.3V 64M-bit 8M x 8 8ns 16-Pin SOIC W T/R

Descriptions

Descriptions of Micron MT25QL128ABA8ESF-0SIT provided by its distributors.

SPIFLASHNORSLC32MX4SOIC, Tray, Flash IC; SPIFLASHNORSLC32MX4SOIC, Tray, Flash IC
3.6 V 35 mA 128 Mbit 133 MHz Surface Mount FLASH - NOR Memory IC - SOIC-16
3A991.B.1.A Surface Mount Tray FLASH - NOR ic memory 133MHz 8ms 2.8ms 5.29mm 0.00005A
Flash Memory, Serial NOR, 128 Mbit, 16M x 8bit, SPI, 16 Pins, SOIC W
Flash Memory, 128Mbit, -40 To 85Deg C; |Micron Technology MT25QL128ABA8ESF-0SIT
16MB 32M x 4 2.7V 35mA 3.6V 133MHz SPI 4-Bit Memory IC, SO-16, SMD, 10.3mm × 7.5mm × 2.5mm
FLASH MEMORY, 128MBIT, -40 TO 85DEG C; Flash Memory Type:Serial NOR; Memory Size:128Mbit; Flash Memory Configuration:32M x 4bit; IC Interface Type:SPI; Memory Case Style:WSOIC; No. of Pins:16Pins; Clock Frequency:133MHz

Manufacturer Aliases

Micron has several brands around the world that distributors may use as alternate names. Micron may also be known as the following names:

  • Micron Technology Inc
  • Micron Technology
  • MICRON TECH
  • MICON
  • MICR
  • MICRON SEMICONDUCTOR
  • Micron Industries
  • Micron Tec
  • MCN
  • Micron Consumer Products Group
  • MICRON INDUSTRIES CORP
  • MT MICRON
  • MICRON/NE
  • MICRON SEMICOND
  • Micron Industries Corporation
  • MicronSem
  • MICRON ELECTRIC
  • MICRON TECHNOLOGY INC (VA)
  • Micron Technology Inc/Numonyx
  • MCIRON
  • MICRONEOL
  • MICRON EUROPE LTD
  • Micron/Intel
  • MICRON TECHNOLOGY IDAHO
  • MIC

Part Number Aliases

This part may be known by these alternate part numbers:

  • MT25QL128ABA8ESF-0SIT.
  • MT25QL128ABA8ESF0SIT