ISSI IS25LP128-JBLE

NOR Flash Serial (SPI, Dual SPI, Quad SPI) 2.5V/3V/3.3V 128M-bit 16M x 8 8ns 8-Pin SOIC
$ 4.193
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ISSI IS25LP128-JBLE.

TME

Datasheet96 pages4 years ago

element14 APAC

HQonline

LCSC

Inventory History

3 month trend:
-80.97%

CAD Models

Download ISSI IS25LP128-JBLE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

NOR Flash Serial-SPI 3.3V 128M-bit 128M/64M/32M x 1/2-bit/4-bit 8ns 8-Pin SOP
SST26VF032 Series 32 Mb (4M x 8) 3.6 V Serial Quad I/O Flash Memory - SOIJ-8
Flash Memory 16 Mbit SQI 3.0V 8-Pin SOIJ | Microchip Technology Inc. SST26VF016B-104I/SM
Microchip 32Mbit Split flash memory chip, SPIinterface, SOIJ-8, 5.26 x 5.25 x 1.98mm
NOR Flash Serial (SPI, Dual SPI, Quad SPI) 3.3V 8M-bit 8M/4M/2M x 1/2-bit/4-bit 9ns 8-Pin SOP
MX25U Series 2 V 16 Mb (2M x 8) 104 MHz SMT SPI Serial Flash - SOP-8

Descriptions

Descriptions of ISSI IS25LP128-JBLE provided by its distributors.

NOR Flash Serial (SPI, Dual SPI, Quad SPI) 2.5V/3V/3.3V 128M-bit 16M x 8 8ns 8-Pin SOIC
Nor Flash Memory 128Mbit, 133Mhz, Soic-8; |Integrated Silicon Solution / Issi IS25LP128-JBLE
3A991.B.1.A Surface Mount Bulk FLASH - NOR ic memory 133MHz 1ms 2.16mm 0.000065A
NOR FLASH MEMORY 128MBIT, 133MHZ, SOIC-8; Flash Memory Type: Serial NOR; Memory Size: 128Mbit; Flash Memory Configuration: 16M x 8bit; IC Interface Type: SPI; Memory Case Style: SOIC; No. of Pins: 8Pins; Clock Frequency: 133MHz

Manufacturer Aliases

ISSI has several brands around the world that distributors may use as alternate names. ISSI may also be known as the following names:

  • ISSI Integrated Silicon Solution Inc
  • ICSI
  • ISS
  • Integrated Silicon Solution Inc
  • INTEGRATED SILICON SOLUTION
  • Integrated Silicon Solution Inc (ISSI)
  • Integrated Silicon Solutions
  • INTEGRATED SILICON S
  • INTEGRATED SILICON SOLUTION (ISSI)
  • INTEGRATED CIRCUIT SOLUTION
  • ISSI(Integrated Silicon Solution)
  • INTEGRATED SILICON SOLUTIONS (ISSI)
  • ISSI INC
  • Integrated Circuit Solution Inc
  • ISSI/ICSI
  • INTEGRATED SILICON SOLUTIONS INC
  • INTEGRATED SILICON SOLUTI
  • INTEGRATED CIRCUIT SOLUTI
  • ISSI/INTEGRATED
  • ISSI Integrated Silicon Solut
  • ISSI (INTEGRATED SILICON SOLUTIONS)
  • ISSI Integrated Silicon
  • ISSI (INTEGRATED SILICON SOLU
  • Integrated Silicon Solutions Inc(ISSI)
  • ISSI/HIT

Part Number Aliases

This part may be known by these alternate part numbers:

  • IS25LP128JBLE