
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| TME | MT25QU01GBBB8ESF | 0 | 1440 | 8h | ||||||||
| Newark | MT25QU01GBBB8ESF-0SIT | 0 | 1440 | |||||||||
| Avnet | MT25QU01GBBB8ESF-0SIT | 0 | 1440 | 21h | ||||||||
| Microchip USA | MT25QU01GBBB8ESF-0SIT | 1,404 | 150 | Tray | 13h | |||||||
| Weyland Electronics Group Pte. Ltd. | MT25QU01GBBB8ESF-0SIT | 1,990 | 1 | Tape & Reel | 20h |
Download datasheets and manufacturer documentation for Micron MT25QU01GBBB8ESF-0SIT.
Download Micron MT25QU01GBBB8ESF-0SIT symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | |||
SymbolFootprint | Download |
Descriptions of Micron MT25QU01GBBB8ESF-0SIT provided by its distributors.
Micron has several brands around the world that distributors may use as alternate names. Micron may also be known as the following names:
Download datasheets and manufacturer documentation for Micron MT25QU01GBBB8ESF-0SIT.