Micron MT25QL01GBBB8ESF-0SIT

SPIFLASHNORSLC256MX4SOICDDP, Tray, Flash; SPIFLASHNORSLC256MX4SOICDDP, Tray, Flash IC
$ 24.839
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Micron MT25QL01GBBB8ESF-0SIT.

Farnell

Datasheet95 pages7 years ago

Upverter

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-62.02%

CAD Models

Download Micron MT25QL01GBBB8ESF-0SIT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

NOR Flash Serial (SPI, Dual SPI, Quad SPI) 3V/3.3V 256M-bit 32M x 4-bit 8ns 16-Pin SOIC W T/R

Descriptions

Descriptions of Micron MT25QL01GBBB8ESF-0SIT provided by its distributors.

SPIFLASHNORSLC256MX4SOICDDP, Tray, Flash; SPIFLASHNORSLC256MX4SOICDDP, Tray, Flash IC
3.6 V 1 Gbit 133 MHz SPI-Quad Surface Mount FLASH - NOR Memory IC - SOIC-16
Flash Memory, Serial NOR, 1 Gbit, 128M x 8bit, SPI, WSOIC, 16 Pins
FLASH MEMORY, 1GBIT, -40 TO 85DEG C; Flash Memory Type:Serial NOR; Memory Size:1Gbit; Flash Memory Configuration:256M x 4bit; IC Interface Type:SPI; Memory Case Style:WSOIC; No. of Pins:16Pins; Clock Frequency:133MHz; Access Time:-

Manufacturer Aliases

Micron has several brands around the world that distributors may use as alternate names. Micron may also be known as the following names:

  • Micron Technology Inc
  • Micron Technology
  • MICRON TECH
  • MICON
  • MICR
  • MICRON SEMICONDUCTOR
  • Micron Industries
  • Micron Tec
  • MCN
  • Micron Consumer Products Group
  • MICRON INDUSTRIES CORP
  • MT MICRON
  • MICRON/NE
  • MICRON SEMICOND
  • Micron Industries Corporation
  • MicronSem
  • MICRON ELECTRIC
  • MICRON TECHNOLOGY INC (VA)
  • Micron Technology Inc/Numonyx
  • MCIRON
  • MICRONEOL
  • MICRON EUROPE LTD
  • Micron/Intel
  • MICRON TECHNOLOGY IDAHO
  • MIC

Part Number Aliases

This part may be known by these alternate part numbers:

  • MT25QL01GBBB8ESF 0SIT
  • MT25QL01GBBB8ESF-0SIT.
  • MT25QL01GBBB8ESF0SIT