Microchip UFX7000-VE

Super Speed Graphics Controller USB 2.0/USB 3.0 1.2V/1.8V/3.3V Tray 225-Pin LFBGA
$ 25.937
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip UFX7000-VE.

Microchip

Datasheet45 pages11 years ago
Datasheet53 pages12 years ago

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip UFX7000-VE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 25.937
$ 38.32
Stock
91,333
60,468
Authorized Distributors
3
6
Case/Package
LFBGA
LFBGA
Number of Pins
225
225
Logic Function
-
-
Frequency
-
-
Interface
-
-
Memory Size
-
-
Min Supply Voltage
1.14 V
-
Max Supply Voltage
1.26 V
-

Supply Chain

Projected EOL Date2039-02-28
Country of AssemblyTaiwan
Country of FabricationTaiwan
Country of OriginTaiwan
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0030
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusPHAS (Last Updated: 2 weeks ago)

Related Parts

Texas InstrumentsTUSB1310ZAY
SuperSpeed USB Transceiver with PIPE3 and ULPI Interfaces 175-NFBGA 0 to 70
Texas InstrumentsTUSB1310AZAY
SuperSpeed 5 Gbps USB 3.0 Transceiver with PIPE and ULPI Interfaces 175-NFBGA -40 to 85
Texas InstrumentsTUSB1310AZAYR
SuperSpeed 5 Gbps USB 3.0 Transceiver with PIPE and ULPI Interfaces 175-NFBGA -40 to 85

Descriptions

Descriptions of Microchip UFX7000-VE provided by its distributors.

Super Speed Graphics Controller USB 2.0/USB 3.0 1.2V/1.8V/3.3V Tray 225-Pin LFBGA
USB 3.0 SuperSpeed Graphics Controller with VGA, HDMI/DVI, and Digital RGB
MICROCHIP UFX7000-VE IC, USB 3 GRAPHICS CONTROLLER, 225LFBGA
IC, USB 3 GRAPHICS CONTROLLER, 225LFBGA; USB IC Type: USB Graphics Controller; USB Standard: USB 2.0, 3.0; Supply Voltage Min: 1.14V; Supply Voltage Max: 1.26V; Interface Case Style: LFBGA; No. of Pins: 225Pins; Data Rate: 5Gbp

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • UFX7000VE