Texas Instruments TUSB1310AZAYR

SuperSpeed 5 Gbps USB 3.0 Transceiver with PIPE and ULPI Interfaces 175-NFBGA -40 to 85
$ 15.981
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TUSB1310AZAYR.

Texas Instruments

Datasheet41 pages13 years ago
Official datasheet0 pages0 years ago
Datasheet41 pages14 years ago
Datasheet42 pages15 years ago
Technical Drawing2 pages16 years ago

Inventory History

3 month trend:
-7.95%

CAD Models

Download Texas Instruments TUSB1310AZAYR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 15.981
$ 17.683
Stock
232,017
167,095
Authorized Distributors
1
2
Case/Package
BGA
BGA
Mount
-
Surface Mount
Number of Pins
175
175
Max Input Voltage
-
-
Min Input Voltage
-
-
Max Operating Temperature
-
-
Min Operating Temperature
-
-
Interface
-
-
Data Rate
5 Gbps
5 Gbps
Number of Ports
-
1
Max Supply Voltage
-
3.63 V
Min Supply Voltage
-
1.045 V

Supply Chain

Lifecycle StatusNRND (Last Updated: 23 hours ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 23 hours ago)

Related Parts

Texas InstrumentsTUSB1310ZAY
SuperSpeed USB Transceiver with PIPE3 and ULPI Interfaces 175-NFBGA 0 to 70
Texas InstrumentsXIO2200AZHH
IC PCI-EXPRESS/BUS BRIDGE 175BGA / Two Port Interface Controllers
Texas InstrumentsXIO2001IZGU
PCI Express to PCI Translation Bridge Interface 169-BGA MicroStar (12x12)

Descriptions

Descriptions of Texas Instruments TUSB1310AZAYR provided by its distributors.

SuperSpeed 5 Gbps USB 3.0 Transceiver with PIPE and ULPI Interfaces 175-NFBGA -40 to 85
USB Transceiver 1TR 5Gbps 175-Pin BGA T/R
IC TXRX USB 3.0 SGL 175NFBGA
IC TRANSCEIVER 1/1 175NFBGA
IC TXRX 175-NFBGA
standard package

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.