Microchip UFX7000-VE-TR

Super Speed Graphics Controller USB 2.0/USB 3.0 1.2V/1.8V/3.3V Tray 225-Pin LFBGA
$ 38.32
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip UFX7000-VE-TR.

Microchip

Datasheet45 pages11 years ago
Datasheet53 pages12 years ago

CAD Models

Download Microchip UFX7000-VE-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 38.32
$ 25.937
Stock
60,468
91,333
Authorized Distributors
6
3
Case/Package
LFBGA
LFBGA
Mount
-
-
Number of Pins
225
225
Max Input Voltage
-
-
Min Input Voltage
-
-
Max Operating Temperature
-
70 °C
Min Operating Temperature
-
0 °C
Interface
-
-
Data Rate
5 Gbps
5 Gbps
Number of Ports
-
-
Max Supply Voltage
-
1.26 V
Min Supply Voltage
-
1.14 V

Supply Chain

Projected EOL Date2039-11-08
Country of AssemblyTaiwan
Country of FabricationTaiwan
Country of OriginTaiwan
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0030
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusPHAS (Last Updated: 2 weeks ago)

Descriptions

Descriptions of Microchip UFX7000-VE-TR provided by its distributors.

Super Speed Graphics Controller USB 2.0/USB 3.0 1.2V/1.8V/3.3V Tray 225-Pin LFBGA
USB 3.0 SuperSpeed Graphics Controller with VGA, HDMI/DVI, and Digital RGB
Usb 3.0 Super Speed Graphics Controller 225 Lfbga 13X13X1.3Mm T/R Rohs Compliant: Yes |Microchip Technology UFX7000-VE-TR

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.