
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| TME | TN0106N3-G-P013 | 0 | 1 | 6h | ||||||||
| Newark | TN0106N3-G-P013 | 0 | 2K | |||||||||
| Microchip | TN0106N3-G-P013 | 0 | 1 | Ammo | 3h | |||||||
| Onlinecomponents.com | TN0106N3-G-P013 | 0 | 500 | Bulk | ||||||||
| RS (Formerly Allied Electronics) | TN0106N3-G-P013 | 0 | 2K | Bulk | 23h |
Download datasheets and manufacturer documentation for Microchip TN0106N3-G-P013.
Download Microchip TN0106N3-G-P013 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Microchip TN0106N3-G-P013 provided by its distributors.
Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:
Download datasheets and manufacturer documentation for Microchip TN0106N3-G-P013.