onsemi 2N7000-D74Z

N-Ch MOSFET 60V 200mA 400mW(Ta) 5Ω@500mA, 10V 3V@1mA 50pF@25V TO-92-3 TH 5.2mm × 4.19mm × 5.33mm
$ 0.166
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 2N7000-D74Z.

IHS

Datasheet12 pages3 years ago
Datasheet0 pages0 years ago

Upverter

Master Electronics

onsemi

Future Electronics

Inventory History

3 month trend:
-9.42%

Alternate Parts

Price @ 1000
$ 0.166
$ 0.165
$ 0.165
Stock
349,234
2,947,912
2,947,912
Authorized Distributors
6
6
6
Mount
Through Hole
Through Hole
Through Hole
Case/Package
TO-92-3
TO-92
TO-92
Drain to Source Voltage (Vds)
60 V
60 V
60 V
Continuous Drain Current (ID)
200 mA
200 mA
200 mA
Threshold Voltage
-
2.1 V
2.1 V
Rds On Max
1.6 Ω
5 Ω
5 Ω
Gate to Source Voltage (Vgs)
20 V
20 V
20 V
Power Dissipation
400 mW
350 mW
350 mW
Input Capacitance
50 pF
40 pF
40 pF

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1999-02-01
Lifecycle StatusEOL (Last Updated: 2 days ago)
LTB Date2025-10-08
LTD Date2026-04-08
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 2 days ago)

Related Parts

onsemi2N7000TA
2N7000BU Series 60 V 5 Ohm N-Channel Advanced Small Signal MOSFET - TO-92
N-Channel Small Signal MOSFET 60V, 500mA, 5Ω

Descriptions

Descriptions of onsemi 2N7000-D74Z provided by its distributors.

N-Ch MOSFET 60V 200mA 400mW(Ta) 5Ω@500mA,10V 3V@1mA 50pF@25V TO-92-3 TH 5.2mm × 4.19mm × 5.33mm
2N7000 Series 60V 5 Ohms N-Ch Enhancement Mode Field Effect Transistor - TO-92
N-Channel MOSFET, Enhancement Mode, 60V, 200mA, 5 Ω
Transistor MOSFET N-CH 60V 0.2A 3-Pin TO-92 Ammo
Small Signal Field-Effect Transistor, 0.2A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92
This N-Channel enhancement mode field effect transistor is produced using Fairchild's proprietary, high cell density, DMOS technology. This product has been designed to minimize on-state resistance while providing rugged, reliable, and fast switching performance. This can be used in most applications requiring up to 400 mA DC and can deliver pulsed currents up to 2 A. This product is particularly suited for low voltage, low current applications such as small servo motor control, power MOSFET gate drivers, and other switching applications.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2N7000/D74Z
  • 2N7000D74Z
  • 2N7000_D74Z