Analog Devices AD648JNZ

Op Amp Dual Low Power Amplifier ±18V 8-Pin PDIP N Tube
$ 4.805
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD648JNZ.

HQonline

Datasheet12 pages24 years ago

Analog Devices

Upverter

Augswan

element14 APAC

CAD Models

Download Analog Devices AD648JNZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusNOT RECOMMENDED FOR NEW DESIGN (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD648JNZ.

Related Parts

Texas InstrumentsLMC6082IN/NOPB
Precision CMOS Dual Operational Amplifier 8-PDIP -40 to 85
Texas InstrumentsLMC6082AIN/NOPB
Precision CMOS Dual Operational Amplifier 8-PDIP -40 to 85
Texas InstrumentsLMC6082AIN
LMC6082 Precision CMOS Dual Operational Amplifier | IC OPAMP GP 2 CIRCUIT 8DIP
MicrochipMCP602-I/P
Op Amp Dual Low Power Amplifier R-R O/P 6V Automotive 8-Pin PDIP Tube
MicrochipMCP602-E/P
Op Amp Dual Low Power Amplifier R-R O/P 6V Automotive 8-Pin PDIP Tube
Operational Amplifier, 2 Func, 20000uV Offset-Max, BIPolar, PDIP8

Descriptions

Descriptions of Analog Devices AD648JNZ provided by its distributors.

Op Amp Dual Low Power Amplifier ±18V 8-Pin PDIP N Tube
ANALOG DEVICES AD648JNZ Operational Amplifier, Dual, 1 MHz, 2 Amplifier, 1.8 V/s,4.5V to18V, DIP, 8 Pins
DUAL OP-AMP 3000 uV OFFSET-MAX 1 MHz BAND WIDTH PDIP8
Op-Amp, 1Mhz, 0 To 70Deg C, Dip-8; |Analog Devices, Inc. AD648JNZ
OP Amp Dual General Purpose ±18 Volt 8-Pin PDIP
OPERATIONAL AMPLIFIER, 2 FUNC, 3

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD648JNZ .