Analog Devices AD648KNZ

DUAL PRECISION, LOW POWER BIFET OP AMP Operational Amplifier, 2 Func, 1500uV Offset-Max, BIPolar, PDIP8
$ 11.73
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD648KNZ.

Newark

Datasheet12 pages24 years ago

Analog Devices

Augswan

element14 APAC

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD648KNZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 11.73
$ 7.05
Stock
149,600
139,789
Authorized Distributors
2
1
Case/Package
PDIP
PDIP
Number of Pins
8
8
Number of Circuits
2
2
Slew Rate
1.8 V/µs
1.8 V/µs
Gain Bandwidth Product
1 MHz
1 MHz
Input Offset Voltage (Vos)
1 mV
1 mV
Power Supply Rejection Ratio (PSRR)
80 dB
-
Common Mode Rejection Ratio
76 dB
76 dB
Min Supply Voltage
4.5 V
-
Max Supply Voltage
18 V
-
Operating Supply Current
340 µA
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusNOT RECOMMENDED FOR NEW DESIGN (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD648KNZ.

Related Parts

Analog DevicesAD648JNZ
Op Amp Dual Low Power Amplifier ±18V 8-Pin PDIP N Tube
Texas InstrumentsLMC6082IN/NOPB
Precision CMOS Dual Operational Amplifier 8-PDIP -40 to 85
Texas InstrumentsLMC6082AIN/NOPB
Precision CMOS Dual Operational Amplifier 8-PDIP -40 to 85
Texas InstrumentsLMC6082AIN
LMC6082 Precision CMOS Dual Operational Amplifier | IC OPAMP GP 2 CIRCUIT 8DIP
Analog DevicesAD648KN
DUAL PRECISION, LOW POWER BIFET OP AMP Operational Amplifier, 2 Func, 1500uV Offset-Max, BIPolar, PDIP8
MicrochipMCP602-I/P
Op Amp Dual Low Power Amplifier R-R O/P 6V Automotive 8-Pin PDIP Tube

Descriptions

Descriptions of Analog Devices AD648KNZ provided by its distributors.

DUAL PRECISION, LOW POWER BIFET OP AMP Operational Amplifier, 2 Func, 1500uV Offset-Max, BIPolar, PDIP8
OP-AMP, 1MHZ, 0 TO 70DEG C, DIP-8; Available until stocks are exhausted Alternative available
ANALOG DEVICES AD648KNZ Operational Amplifier, Dual, 1 MHz, 2 Amplifier, 1.8 V/s,4.5V to18V, DIP, 8 Pins
Op-Amp, 1Mhz, 0 To 70Deg C, Dip-8; No. Of Channels:2Channels; Gain Bandwidth Product:1Mhz; Supply Voltage Range:± 4.5V To ± 18V; Ic Case/Package:Dip; No. Of Pins:8Pins; Amplifier Type:General Purpose; Rail To Rail:-; Bandwidth:1Mhzrohs Compliant: Yes |Analog Devices, Inc. AD648KNZ

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated