Microchip TC2186-2.8VCTTR

LDO Regulator Pos 2.8V 0.15A 5-Pin SOT-23A T/R - Tape and Reel
$ 0.988
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip TC2186-2.8VCTTR.

Augswan

Datasheet22 pages16 years ago

Microchip

DigiKey

CAD Models

Download Microchip TC2186-2.8VCTTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.988
$ 0.988
$ 0.988
Stock
145,876
289,082
289,082
Authorized Distributors
6
6
6
Min Input Voltage
2.7 V
2.7 V
2.7 V
Max Input Voltage
6 V
6 V
6 V
Polarity
Positive
Positive
Positive
Output Type
Fixed
Fixed
Fixed
Number of Regulators
1
1
1
Output Voltage
2.8 V
3.3 V
3.3 V
Output Current
150 mA
150 mA
150 mA
Dropout Voltage
140 mV
140 mV
140 mV
Power Supply Rejection Ratio (PSRR)
-
-
-

Supply Chain

Projected EOL Date2034-05-16
Country of AssemblyMalaysia, Thailand
Country of FabricationUnited States of America
Country of OriginMalaysia, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2002-05-16
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Related Parts

50dB(100kHz) 80¦ÌA Fixed 150mA 1 3.3V 2.7V 3.3V 6V 210mV@ 150mA 2% 0.5% SOT-23-5 , 1.3mm
150mA LDO with Shutdown & /Error output TC1186 upgrade
50dB(100kHz) 80¦ÌA fixed 150mA 1 1.8V 2.7V 1.8V 6V 210mV@ 150mA 2% 0.5% SOT-23 1.3mm
Texas InstrumentsTPS730285DBVR
200-mA, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125
Texas InstrumentsTPS73047DBVR
200-mA, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125
FAN2500 Series 2.5 V Fixed Output 100 mA SMT CMOS LDO Regulator - SOT-23-5

Descriptions

Descriptions of Microchip TC2186-2.8VCTTR provided by its distributors.

LDO Regulator Pos 2.8V 0.15A 5-Pin SOT-23A T/R - Tape and Reel
150mA LDO with Shutdown & /Error output, TC1186 upgrade
IC REG LINEAR 2.8V 150MA SOT23-5
SOT-23-5 Pre-ordered MCUs ROHS
TC2186 Tape & Reel (TR) Surface Mount Over Current Over Temperature voltage regulator linear 140mV 2.9mm 150mA -40C~125C

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • MICROCIHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.