Microchip TC2185-3.0VCTTR

55dB(1kHz) 80¦ÌA Fixed 150mA 1 3V 2.7V 3V 6V 210mV@ 150mA 0.33%(Typ) 0.05% SOT-23-5 , 1.3mm
$ 0.547
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip TC2185-3.0VCTTR.

Microchip

Datasheet20 pages20 years ago
Datasheet0 pages0 years ago

Future Electronics

Augswan

Inventory History

3 month trend:
-33.99%

CAD Models

Download Microchip TC2185-3.0VCTTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.547
$ 0.494
$ 0.494
Stock
540,998
546,734
546,734
Authorized Distributors
6
6
6
Min Input Voltage
2.7 V
2.7 V
2.7 V
Max Input Voltage
6 V
6 V
6 V
Polarity
Positive
Positive
Positive
Output Type
Fixed
Fixed
Fixed
Number of Regulators
1
1
1
Output Voltage
3 V
3.3 V
3.3 V
Output Current
150 mA
150 mA
150 mA
Dropout Voltage
140 mV
140 mV
140 mV
Power Supply Rejection Ratio (PSRR)
-
-
-

Supply Chain

Projected EOL Date2034-05-16
Country of AssemblyMalaysia, Thailand
Country of FabricationUnited States of America
Country of OriginMalaysia, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2002-05-16
Lifecycle StatusProduction (Last Updated: 18 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 18 hours ago)

Related Parts

LDO Regulator Pos 5V 0.15A 5-Pin SOT-23A T/R
TC2185 Series 150 mA 1.8 V CMOS LDO w/ Shutdown and VREF Bypass - SOT-23-5
LDO Regulator Pos 2.7V 0.15A 5-Pin SOT-23A T/R - Tape and Reel
43dB(120Hz) 50¦ÌA Fixed 150mA 1 2.5V 2.7V 2.5V 6.5V 180mV@ 150mA 2% 0.3(Typ) SOT-23-5 , 1.3mm
Texas InstrumentsLP3984IMFX-1.8
Micropower, 150mA Ultra Low-Dropout CMOS Voltage Regulator in Subminiature 4-I/O micro DSBGA 5-SOT-23 -40 to 125
FAN2512 Series 3.3 V 150 mA Fixed Surface Mount Voltage Regulator - SOT-23A-5

Descriptions

Descriptions of Microchip TC2185-3.0VCTTR provided by its distributors.

55dB(1kHz) 80¦ÌA Fixed 150mA 1 3V 2.7V 3V 6V 210mV@ 150mA 0.33%(Typ) 0.05% SOT-23-5 , 1.3mm
TC2185 Series 3 V 150mA CMOS LDOs with Shutdown and Reference Bypass-SOT-23-5
TC2185 Tape & Reel (TR) Surface Mount Over Current Over Temperature voltage regulator linear 140mV 150mA 318mW -40C~125C

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • MICROCIHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.