Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi FAN2502S25X

43dB(120Hz) 50μA Fixed 150mA 1 2.5V 6.5V 180mV@ 150mA SOT-23-5 SMD mount
$ 0.33
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FAN2502S25X.

IHS

Datasheet12 pages13 years ago
Datasheet0 pages0 years ago

onsemi

Augswan

Fairchild Semiconductor

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi FAN2502S25X symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2000-08-11
Lifecycle StatusObsolete (Last Updated: 5 years ago)
LTB Date2019-04-30
LTD Date2019-10-30
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 years ago)

Related Parts

FAN2512 Series 3.3 V 150 mA Fixed Surface Mount Voltage Regulator - SOT-23A-5
MIC5247 Series 6 V 150 mA SMT Low Voltage µCap Linear Regulator - SOT-23-5
150Ma Ldo With Shutdown & /Error Output,; |Microchip Technology TC2186-2.7VCTTR
STMicroelectronicsLD59015C18R
LD59015 Series 150 mA 1.8 V Fixed High PSRR LDO Voltage Regulator - SOT-323-5
V REG, 2.7-6V, 0.15A, 1.8V, 2%, 5SOT23; Primary Input Voltage:6V; Output Voltage
Texas InstrumentsTPS78326DDCR
150-mA, nano-IQ, low-dropout voltage regulator with enable from -40°C to +105°C 5-SOT-23-THIN -40 to 105

Descriptions

Descriptions of onsemi FAN2502S25X provided by its distributors.

43dB(120Hz) 50μA Fixed 150mA 1 2.5V 6.5V 180mV@ 150mA SOT-23-5 SMD mount
Fixed Positive LDO Regulator, 2.5V, 0.18V Dropout, CMOS, PDSO5
LDO Regulator Pos 2.5V 0.15A 5-Pin SOT-23 T/R
IC REG LINEAR 2.5V 150MA SOT23-5
CMOS Low Dropout Voltage Regulator
LDO Voltage Regulators LDO Voltage
The FAN2502 / 03 family of micropower low-dropout voltage regulators utilize CMOS technology to offer a new level of cost-effective performance in GSM and TDMA cellular handsets, laptop and notebook portable computers, and other portable devices. Features include extremely low power consumption and low shutdown current, low dropout voltage, exceptional loop stability able to accommodate a wide variety of external capacitors, and the compact SOT23-5 surface-mount package. The FAN2502 / 03 family of products offer significant improvements over older BiCMOS designs and are pin-compatible with many popular devices. The output is thermally protected against overload.The FAN2502 and FAN2503 devices are distinguished by the assignment of pin 4:FAN2502-XX: pin 4 – BYP, to which a bypass capacitor may be connected for optimal noise performance. Output voltage is fixed, indicated by the suffix XX.FAN2503-XX: pin 4 – ERR, a flag which indicates that the output voltage has dropped below the specified minimumdue to a fault condition. The standard fixed output voltages available are 2.5 V, 3.3 V.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd