
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Arrow Electronics | TC2185-5.0VCTTR | 2,835 | 1 | |||||||||
| DigiKey | TC2185-5.0VCTCT-ND | 7,389 | 1 | Cut Tape | ||||||||
| NAC Semi | MCHP00000036579 | 6,000 | 3K | 2h | ||||||||
| TME | TC2185-5.0VCTTR | 0 | 3K | 21h | ||||||||
| Microchip | TC2185-5.0VCTTR | 9,000 | 1 | Tape & Reel | 5h |
Download Microchip TC2185-5.0VCTTR symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Microchip TC2185-5.0VCTTR provided by its distributors.
Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names: