
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | TC2117-3.3VEBCT-ND | 492 | 1 | Cut Tape | ||||||||
| NAC Semi | MCHP00000036571 | 14,250 | 750 | 2h | ||||||||
| TME | TC2117-3.3VEBTR | 0 | 750 | 7h | ||||||||
| Microchip | TC2117-3.3VEBTR | 17,740 | 1 | Tape & Reel | 5h | |||||||
| Newark | TC2117-3.3VEBTR | 0 | 750 | Tape & Reel |
Download Microchip TC2117-3.3VEBTR symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
SymbolFootprint | Download | ||
SymbolFootprint | Download |
Descriptions of Microchip TC2117-3.3VEBTR provided by its distributors.
Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names: