Microchip TC2117-3.0VEBTR

Voltage Regulator Rohs Compliant: Yes |Microchip Technology TC2117-3.0VEBTR
$ 1.081
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip TC2117-3.0VEBTR.

Electro Sonic

Datasheet20 pages15 years ago
Datasheet5 pages6 years ago

SHENGYU ELECTRONICS

DigiKey

CAD Models

Download Microchip TC2117-3.0VEBTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.081
$ 1.061
Stock
62,001
111,057
Authorized Distributors
6
6
Min Input Voltage
2.7 V
2.7 V
Max Input Voltage
6 V
6 V
Polarity
Positive
Positive
Output Type
Fixed
Fixed
Number of Regulators
1
1
Output Voltage
3 V
3.3 V
Output Current
800 mA
800 mA
Dropout Voltage
1.2 V
1.2 V
Power Supply Rejection Ratio (PSRR)
-
-

Supply Chain

Projected EOL Date2034-01-01
Country of AssemblyChina
Country of FabricationUnited States of America
Country of OriginChina
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

Voltage Regulator Rohs Compliant: Yes |Microchip Technology TC1264-1.8VEBTR
LDO Regulator Pos 3.3V 0.8A Automotive 4-Pin(3+Tab) DDPAK T/R
Voltage Regulator Rohs Compliant: Yes |Microchip Technology TC1264-2.5VEBTR

Descriptions

Descriptions of Microchip TC2117-3.0VEBTR provided by its distributors.

Voltage Regulator Rohs Compliant: Yes |Microchip Technology TC2117-3.0VEBTR
800mA Fixed Low Dropout Positive Regulator
LDO Regulator Pos 3V 0.8A 4-Pin(3+Tab) DDPAK T/R
IC REG LINEAR 3V 800MA DDPAK-3

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.