Texas Instruments TL750M05QKTTRQ1

Automotive 750-mA, 26-V, low-dropout voltage regulator 3-DDPAK/TO-263 -40 to 125
$ 3.51
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TL750M05QKTTRQ1.

Texas Instruments

Datasheet23 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages12 years ago
Datasheet19 pages14 years ago

Augswan

Inventory History

3 month trend:
-3.26%

CAD Models

Download Texas Instruments TL750M05QKTTRQ1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

Texas InstrumentsTL750M05CKTTR
750-mA, 26-V, low-dropout voltage regulator 3-DDPAK/TO-263 0 to 125
MIC2940A Series 5 V Fixed Output Voltage 1.25 A SMT LDO Regulator -TO-263-3
Texas InstrumentsTL750M12QKTTRQ1
Automotive 750-mA, 26-V, low-dropout voltage regulator 3-DDPAK/TO-263 -40 to 125
Texas InstrumentsLM2940CS-12
1-A, 26-V, high-PSRR, low-dropout voltage regulator 3-DDPAK/TO-263 0 to 125
MIC2940A Series 3.3 V Fixed Output Voltage 1.25 A SMT LDO Regulator - TO-263-3
LDO Regulator Pos 5V 1.5A Automotive 4-Pin(3+Tab) DDPAK T/R

Descriptions

Descriptions of Texas Instruments TL750M05QKTTRQ1 provided by its distributors.

Automotive 750-mA, 26-V, low-dropout voltage regulator 3-DDPAK/TO-263 -40 to 125
TL750 Tape & Reel (TR) Surface Mount Over Current Over Temperature Over Voltage Reverse Polarity voltage regulator linear 500mV 4.83mm 750mA -40C~125C
Single Channel LDO Voltage Regulator; Voltage Regulator Type:Fixed Positive LDO Linear; Input Voltage Primary Max:26V; Output Voltage Max:5V; Output Current Max:750mA; Dropout Voltage, Vdo:600mV; No. of Outputs:1 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.