
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| NAC Semi | MCHP00000036091 | 9,000 | 750 | 4h | ||||||||
| TME | TC1264-2.5VEBTR | 0 | 750 | 10h | ||||||||
| Microchip | TC1264-2.5VEBTR | 11,250 | 1 | Tape & Reel | 29m | |||||||
| Newark | TC1264-2.5VEBTR | 0 | 750 | Tape & Reel | ||||||||
| Onlinecomponents.com | TC1264-2.5VEBTR | 0 | 188 | Bulk |
Download datasheets and manufacturer documentation for Microchip TC1264-2.5VEBTR.
Download Microchip TC1264-2.5VEBTR symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
SymbolFootprint | Download |
Descriptions of Microchip TC1264-2.5VEBTR provided by its distributors.
Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:
Download datasheets and manufacturer documentation for Microchip TC1264-2.5VEBTR.