Microchip TC14433ELI

ADC, Dual-Slope, 3-Bit, 1 Func, 1 Channel, Serial Access, CMOS, PQCC28
$ 12.901
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip TC14433ELI.

Augswan

Datasheet24 pages17 years ago

Electro Sonic

SHENGYU ELECTRONICS

DigiKey

Mouser

Inventory History

3 month trend:
-0.18%

CAD Models

Download Microchip TC14433ELI symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 12.901
$ 10.009
Stock
78,506
79,764
Authorized Distributors
6
6
Case/Package
PLCC
PLCC
Number of Pins
28
28
Number of Bits
-
-
Sampling Rate
25 sps
25 sps
Polarity
Unipolar
Unipolar
Interface
-
-
Integral Nonlinearity (INL)
-
-
Differential Nonlinearity
-
-
Number of A/D Converters
1
1
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Supply Chain

Projected EOL Date2034-01-01
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 23 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 23 hours ago)

Related Parts

MicrochipTC14433AELI
Display Drive AD Converter, 3.5 Digits, Single Ended, Dual (+/-), 4.5 V to 8 V, 28 Pins, PLCC
Texas InstrumentsADC0808CCV/NOPB
ADC, Successive Approximation, 8-Bit, 1 Func, 8 Channel, Parallel, 8 Bits Access, CMOS, PQCC28
Texas InstrumentsADC0848CCVX/NOPB
ADC Single SAR 25ksps 8-bit Parallel 28-Pin PLCC T/R
Texas InstrumentsADC0848CCV/NOPB
ADC Single SAR 25KSPS 8-Bit Parallel 28-Pin PLCC Rail
Analog DevicesMX7576KP+
ADC Single SAR 100ksps 8-bit Parallel 20-Pin PLCC
Analog DevicesMX7575JP+
IC ADC 8BIT MPU COMP 20-PLCC / 1-Channel Single ADC SAR 200ksps 8-bit Parallel 20-Pin PLCC

Descriptions

Descriptions of Microchip TC14433ELI provided by its distributors.

ADC, Dual-Slope, 3-Bit, 1 Func, 1 Channel, Serial Access, CMOS, PQCC28
Display Drive AD Converter, 3.5 Digits, Single Ended, Dual (+/-), 4.5 V to 8 V, 28 Pins, PLCC
1-Channel Single ADC Dual Slope 25sps 3 1/2Digit BCD 28-Pin PLCC Tube
IC ADC 3 1/2 DIGIT 28PLCC | Microchip Technology Inc. TC14433ELI
TC14433 Series 4.5 to 8 V 3-1/2 Digit Analog-to-Digital Converter - PLCC-28
A/D 3.5Digits Tube TC14433 7Segment display driver 1.8mA 8V 4.57mm -40C~85C
3-1/2 DIGIT A/D CONVERTERS | IC ADC 3 1/2 DIGIT 28PLCC
Converters - A/D - System - BCD and Binary 3-1/2 Digit A/D BCD
BCD and Binary AD, 3Digits, 8V, 20mW, PLCC-28, RoHS
Microchip SCT
IC DAS/ADC/DAC SPECIAL 28-PLCC
PLCC-28 LED Display Drivers ROHS

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TC14433-ELI
  • TC14433ELI.