Microchip TC14433AELI

Display Drive AD Converter, 3.5 Digits, Single Ended, Dual (+/-), 4.5 V to 8 V, 28 Pins, PLCC
$ 11.65
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip TC14433AELI.

LKR

Datasheet24 pages17 years ago

Electro Sonic

Future Electronics

SHENGYU ELECTRONICS

Mouser

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip TC14433AELI symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 11.65
$ 11.865
Stock
53,391
92,764
Authorized Distributors
6
6
Case/Package
PLCC
PLCC
Number of Pins
28
28
Number of Bits
-
-
Sampling Rate
25 sps
25 sps
Polarity
Unipolar
Unipolar
Interface
-
-
Integral Nonlinearity (INL)
-
-
Differential Nonlinearity
-
-
Number of A/D Converters
1
1
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Supply Chain

Projected EOL Date2034-01-01
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 22 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 22 hours ago)

Related Parts

MicrochipTC14433ELI
ADC, Dual-Slope, 3-Bit, 1 Func, 1 Channel, Serial Access, CMOS, PQCC28
Texas InstrumentsADC0808CCV/NOPB
ADC, Successive Approximation, 8-Bit, 1 Func, 8 Channel, Parallel, 8 Bits Access, CMOS, PQCC28
Texas InstrumentsADC0848CCVX/NOPB
ADC Single SAR 25ksps 8-bit Parallel 28-Pin PLCC T/R
Texas InstrumentsADC0848CCV/NOPB
ADC Single SAR 25KSPS 8-Bit Parallel 28-Pin PLCC Rail
Analog DevicesMX574AJP+
ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, BICMOS, PDIP28
Analog DevicesMX7828KP+
CMOS, High-Speed, 8-Bit ADC with 4- or 8-Channel Multiplexer

Descriptions

Descriptions of Microchip TC14433AELI provided by its distributors.

Display Drive AD Converter, 3.5 Digits, Single Ended, Dual (+/-), 4.5 V to 8 V, 28 Pins, PLCC
ADC, Dual-Slope, 1 Func, 1 Channel, Serial Access, CMOS, PQCC28
TC14433 Series 8 V 7 Segment 3-1/2 Digit Analog-to-Digital Converter - PLCC-28

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TC14433AELI.